Technical documents
Specifications
Brand
HartingCurrent Rating
7.5A
Gender
Female
Series
Han Q
Type
Connector Insert
Termination Method
Solder
Pole Format
12P
Number Of Rows
4
Voltage Rating
250 V
Mounting Type
Cable Mount
Number Of Contacts
12
Series Number
0912
Body Orientation
Straight
Country of Origin
Germany
Stock information temporarily unavailable.
P.O.A.
HARTING Heavy Duty Power Connector Insert, 7.5A, Female, Han Q Series, 12 Contacts
1
P.O.A.
HARTING Heavy Duty Power Connector Insert, 7.5A, Female, Han Q Series, 12 Contacts
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
HartingCurrent Rating
7.5A
Gender
Female
Series
Han Q
Type
Connector Insert
Termination Method
Solder
Pole Format
12P
Number Of Rows
4
Voltage Rating
250 V
Mounting Type
Cable Mount
Number Of Contacts
12
Series Number
0912
Body Orientation
Straight
Country of Origin
Germany