Technical documents
Specifications
Brand
HartingCurrent Rating
7.5A
Gender
Female, Male
Series
Han
Type
PCB Adapter
For Use With
PCB's up to 2.4 mm
Pole Format
12P
Number Of Rows
4
Voltage Rating
250 V
Number Of Contacts
12
Stock information temporarily unavailable.
P.O.A.
HARTING Heavy Duty Power Connector Accessory, 7.5A, Female, Male, Han Series, 12 Contacts
1
P.O.A.
HARTING Heavy Duty Power Connector Accessory, 7.5A, Female, Male, Han Series, 12 Contacts
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
HartingCurrent Rating
7.5A
Gender
Female, Male
Series
Han
Type
PCB Adapter
For Use With
PCB's up to 2.4 mm
Pole Format
12P
Number Of Rows
4
Voltage Rating
250 V
Number Of Contacts
12