HARTING Han-Modular Male Pneumatic Contact for use with Heavy Duty Power Connector

RS Stock No.: 221-1915Brand: HARTINGManufacturers Part No.: 09140006153Distrelec Article No.: 14344826
brand-logo

Technical documents

Specifications

Brand

Harting

Series

Han-Modular

Accessory Type

Pneumatic Contact

For Use With

Heavy Duty Power Connector

Range

Han Pneumatic

Gender

Male

Country of Origin

Germany

Product details

Han® Pneumatic Module

2 or 3 contacts for transmission of clean and dry air
Contacts available with automatic shut off when connector is not mated
3 pole module suitable for 4mm contacts, 2 pole suitable for 6mm contacts (Tube Size - 4mm and 6mm refers to bore size of tubing)

Harting Han® Modular

The Han-Modular series is a system consisting of insert modules and frames into which the insert modules fit. These in turn may be fitted to standard Han® housings. The system allows a variety of insert configurations within the one connector assembly. The Han-Modular system is designed to meet specific requirements of individual customers and offers flexibility when considering connections for signal, power & pneumatic lines when a solution is required with one connector Apart from the quality of the crimp connector, the right choice of the assembly tool is the basic element of a reliable connection. HARTING offers appropriate crimping tools for different levels of automation for all connectors.

Stock information temporarily unavailable.

P.O.A.

HARTING Han-Modular Male Pneumatic Contact for use with Heavy Duty Power Connector

P.O.A.

HARTING Han-Modular Male Pneumatic Contact for use with Heavy Duty Power Connector
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 11P.O.A.
12 - 24P.O.A.
25+P.O.A.

Technical documents

Specifications

Brand

Harting

Series

Han-Modular

Accessory Type

Pneumatic Contact

For Use With

Heavy Duty Power Connector

Range

Han Pneumatic

Gender

Male

Country of Origin

Germany

Product details

Han® Pneumatic Module

2 or 3 contacts for transmission of clean and dry air
Contacts available with automatic shut off when connector is not mated
3 pole module suitable for 4mm contacts, 2 pole suitable for 6mm contacts (Tube Size - 4mm and 6mm refers to bore size of tubing)

Harting Han® Modular

The Han-Modular series is a system consisting of insert modules and frames into which the insert modules fit. These in turn may be fitted to standard Han® housings. The system allows a variety of insert configurations within the one connector assembly. The Han-Modular system is designed to meet specific requirements of individual customers and offers flexibility when considering connections for signal, power & pneumatic lines when a solution is required with one connector Apart from the quality of the crimp connector, the right choice of the assembly tool is the basic element of a reliable connection. HARTING offers appropriate crimping tools for different levels of automation for all connectors.