HARTING Heavy Duty Power Connector Module, Female, Han-Modular Series

Technical documents
Specifications
Brand
HartingGender
Female
Series
Han-Modular
Type
Connector Module
For Use With
Heavy Duty Power Connectors
Range
Han Dummy
Distrelec Product Id
14345195
Country of Origin
Germany
Product details
Han Dummy Module
Han dummy module, for use when blanking off unused Han ports, suitable for use in all hinged frames, Han-Modular® Compact, Han-Modular® Twin, Han-Modular® Docking Frames, Han-Eco® and Han-Yellock®.
Insert to fill spaces which are not used in the frame
Harting Han® Modular
The Han-Modular series is a system consisting of insert modules and frames into which the insert modules fit. These in turn may be fitted to standard Han® housings. The system allows a variety of insert configurations within the one connector assembly. The Han-Modular system is designed to meet specific requirements of individual customers and offers flexibility when considering connections for signal, power & pneumatic lines when a solution is required with one connector Apart from the quality of the crimp connector, the right choice of the assembly tool is the basic element of a reliable connection. HARTING offers appropriate crimping tools for different levels of automation for all connectors.
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 11 | P.O.A. |
12 - 24 | P.O.A. |
25+ | P.O.A. |
Technical documents
Specifications
Brand
HartingGender
Female
Series
Han-Modular
Type
Connector Module
For Use With
Heavy Duty Power Connectors
Range
Han Dummy
Distrelec Product Id
14345195
Country of Origin
Germany
Product details
Han Dummy Module
Han dummy module, for use when blanking off unused Han ports, suitable for use in all hinged frames, Han-Modular® Compact, Han-Modular® Twin, Han-Modular® Docking Frames, Han-Eco® and Han-Yellock®.
Insert to fill spaces which are not used in the frame
Harting Han® Modular
The Han-Modular series is a system consisting of insert modules and frames into which the insert modules fit. These in turn may be fitted to standard Han® housings. The system allows a variety of insert configurations within the one connector assembly. The Han-Modular system is designed to meet specific requirements of individual customers and offers flexibility when considering connections for signal, power & pneumatic lines when a solution is required with one connector Apart from the quality of the crimp connector, the right choice of the assembly tool is the basic element of a reliable connection. HARTING offers appropriate crimping tools for different levels of automation for all connectors.