HARTING Han-Modular Heavy Duty Power Connector Housing

RS Stock No.: 173-7437Brand: HARTINGManufacturers Part No.: 09140010301
brand-logo

Technical documents

Specifications

Brand

Harting

Type

Connector Housing

Series

Han-Modular

IP Rating

IP65

Country of Origin

Romania

Product details

Han Compact Housings

The mount-on housing serves to accommodate a module directly
Can be equipped (optionally) with straight or offset cable outlet, and forms a single unit together with the upper part
2 projecting PE contacts
M25 cable inlet
Mating cycles ≥500

Harting Han® Modular

The Han-Modular series is a system consisting of insert modules and frames into which the insert modules fit. These in turn may be fitted to standard Han® housings. The system allows a variety of insert configurations within the one connector assembly. The Han-Modular system is designed to meet specific requirements of individual customers and offers flexibility when considering connections for signal, power & pneumatic lines when a solution is required with one connector Apart from the quality of the crimp connector, the right choice of the assembly tool is the basic element of a reliable connection. HARTING offers appropriate crimping tools for different levels of automation for all connectors.

You may be interested in
Stock information temporarily unavailable.

P.O.A.

HARTING Han-Modular Heavy Duty Power Connector Housing

P.O.A.

HARTING Han-Modular Heavy Duty Power Connector Housing
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

Harting

Type

Connector Housing

Series

Han-Modular

IP Rating

IP65

Country of Origin

Romania

Product details

Han Compact Housings

The mount-on housing serves to accommodate a module directly
Can be equipped (optionally) with straight or offset cable outlet, and forms a single unit together with the upper part
2 projecting PE contacts
M25 cable inlet
Mating cycles ≥500

Harting Han® Modular

The Han-Modular series is a system consisting of insert modules and frames into which the insert modules fit. These in turn may be fitted to standard Han® housings. The system allows a variety of insert configurations within the one connector assembly. The Han-Modular system is designed to meet specific requirements of individual customers and offers flexibility when considering connections for signal, power & pneumatic lines when a solution is required with one connector Apart from the quality of the crimp connector, the right choice of the assembly tool is the basic element of a reliable connection. HARTING offers appropriate crimping tools for different levels of automation for all connectors.

You may be interested in