HARTING Han-Modular Heavy Duty Power Connector Housing

RS Stock No.: 843-0080Brand: HARTINGManufacturers Part No.: 09140020301Distrelec Article No.: 14312675
brand-logo

Technical documents

Specifications

Brand

Harting

Type

Connector Housing

Series

Han-Modular

Mounting Type

Bulkhead

IP Rating

IP65

Series Number

0914

Distrelec Product Id

14312675

Country of Origin

Germany

Product details

Han Modular Twin Housings and Hoods

Han modular twin housings and 2 piece hoods that which can accommodate two sets of inserts. These housings and hoods have a robust and compact space saving design and are quick and easy to assemble. The modular design offers a high degree of flexibility. These housings and hoods are made from aluminium with an impact resistant powder coating and contain NBR seals. A Han-Easy locking element ensures that a secure connection is made. When mated these Han connectors are rated at IP65.

Features and Benefits

• Robust and compact space saving design
• Accommodate two sets of inserts
• Easy to assemble
• Two part hoods
• Flexible modular design
• IP65 rated when assembled

Harting Han® Modular

The Han-Modular series is a system consisting of insert modules and frames into which the insert modules fit. These in turn may be fitted to standard Han® housings. The system allows a variety of insert configurations within the one connector assembly. The Han-Modular system is designed to meet specific requirements of individual customers and offers flexibility when considering connections for signal, power & pneumatic lines when a solution is required with one connector Apart from the quality of the crimp connector, the right choice of the assembly tool is the basic element of a reliable connection. HARTING offers appropriate crimping tools for different levels of automation for all connectors.

Stock information temporarily unavailable.

P.O.A.

HARTING Han-Modular Heavy Duty Power Connector Housing

P.O.A.

HARTING Han-Modular Heavy Duty Power Connector Housing
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Harting

Type

Connector Housing

Series

Han-Modular

Mounting Type

Bulkhead

IP Rating

IP65

Series Number

0914

Distrelec Product Id

14312675

Country of Origin

Germany

Product details

Han Modular Twin Housings and Hoods

Han modular twin housings and 2 piece hoods that which can accommodate two sets of inserts. These housings and hoods have a robust and compact space saving design and are quick and easy to assemble. The modular design offers a high degree of flexibility. These housings and hoods are made from aluminium with an impact resistant powder coating and contain NBR seals. A Han-Easy locking element ensures that a secure connection is made. When mated these Han connectors are rated at IP65.

Features and Benefits

• Robust and compact space saving design
• Accommodate two sets of inserts
• Easy to assemble
• Two part hoods
• Flexible modular design
• IP65 rated when assembled

Harting Han® Modular

The Han-Modular series is a system consisting of insert modules and frames into which the insert modules fit. These in turn may be fitted to standard Han® housings. The system allows a variety of insert configurations within the one connector assembly. The Han-Modular system is designed to meet specific requirements of individual customers and offers flexibility when considering connections for signal, power & pneumatic lines when a solution is required with one connector Apart from the quality of the crimp connector, the right choice of the assembly tool is the basic element of a reliable connection. HARTING offers appropriate crimping tools for different levels of automation for all connectors.