Technical documents
Specifications
Brand
HartingCurrent Rating
40A
Gender
Female
Series
Han-Modular
Type
Connector Module
Number Of Rows
1
Voltage Rating
1 kV
Range
Han 40A Axial
Number Of Contacts
2
Country of Origin
Germany
Product details
Han Axial 40A Screw Module
2 contacts (40A) for power circuits
Male insert with additional protection collar
Polarisation of module
Mating cycles ≥500
Accepts 2.5 to 8mm² cable
Hexagonal key stock no. 358-3845 required for setscrew
Warning
These connectors should not be mated or unmated under electrical load. Connectors of the same or different types arranged in a line should be polarised to prevent the possibility of wrong connection.
Harting Han® Modular
The Han-Modular series is a system consisting of insert modules and frames into which the insert modules fit. These in turn may be fitted to standard Han® housings. The system allows a variety of insert configurations within the one connector assembly. The Han-Modular system is designed to meet specific requirements of individual customers and offers flexibility when considering connections for signal, power & pneumatic lines when a solution is required with one connector Apart from the quality of the crimp connector, the right choice of the assembly tool is the basic element of a reliable connection. HARTING offers appropriate crimping tools for different levels of automation for all connectors.
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
HartingCurrent Rating
40A
Gender
Female
Series
Han-Modular
Type
Connector Module
Number Of Rows
1
Voltage Rating
1 kV
Range
Han 40A Axial
Number Of Contacts
2
Country of Origin
Germany
Product details
Han Axial 40A Screw Module
2 contacts (40A) for power circuits
Male insert with additional protection collar
Polarisation of module
Mating cycles ≥500
Accepts 2.5 to 8mm² cable
Hexagonal key stock no. 358-3845 required for setscrew
Warning
These connectors should not be mated or unmated under electrical load. Connectors of the same or different types arranged in a line should be polarised to prevent the possibility of wrong connection.
Harting Han® Modular
The Han-Modular series is a system consisting of insert modules and frames into which the insert modules fit. These in turn may be fitted to standard Han® housings. The system allows a variety of insert configurations within the one connector assembly. The Han-Modular system is designed to meet specific requirements of individual customers and offers flexibility when considering connections for signal, power & pneumatic lines when a solution is required with one connector Apart from the quality of the crimp connector, the right choice of the assembly tool is the basic element of a reliable connection. HARTING offers appropriate crimping tools for different levels of automation for all connectors.