HARTING Heavy Duty Power Connector Module, 40A, Female, Han-Modular Series, 3 Contacts

RS Stock No.: 843-0131Brand: HARTINGManufacturers Part No.: 09140032701Distrelec Article No.: 30078567
brand-logo

Technical documents

Specifications

Brand

Harting

Current Rating

40A

Gender

Female

Series

Han-Modular

Type

Axial Module

Termination Method

Screw

Number Of Rows

1

Voltage Rating

690 v

Number Of Contacts

3

Series Number

0914

Contact Plating

Silver

Contact Material

Copper Alloy

Body Orientation

Straight

Distrelec Product Id

30078567

Country of Origin

Germany

Product details

Han C Axial Screw Modules

Han C axial screw modules, part of the Han Modular range of connectors, offered in male and female variants, compatible with Han C modules with crimp termination. These Han connectors feature 3 contacts and are rated at 40A, 690V and feature a robust polycarbonate body. No special tooling is required for assembly of these connectors.

"Rated at 40A 690V
Over 500 mating cycles
Operating temperature range -40 to +125° C"

Approvals

RU

Harting Han® Modular

The Han-Modular series is a system consisting of insert modules and frames into which the insert modules fit. These in turn may be fitted to standard Han® housings. The system allows a variety of insert configurations within the one connector assembly. The Han-Modular system is designed to meet specific requirements of individual customers and offers flexibility when considering connections for signal, power & pneumatic lines when a solution is required with one connector Apart from the quality of the crimp connector, the right choice of the assembly tool is the basic element of a reliable connection. HARTING offers appropriate crimping tools for different levels of automation for all connectors.

You may be interested in
Stock information temporarily unavailable.

P.O.A.

HARTING Heavy Duty Power Connector Module, 40A, Female, Han-Modular Series, 3 Contacts

P.O.A.

HARTING Heavy Duty Power Connector Module, 40A, Female, Han-Modular Series, 3 Contacts
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

Harting

Current Rating

40A

Gender

Female

Series

Han-Modular

Type

Axial Module

Termination Method

Screw

Number Of Rows

1

Voltage Rating

690 v

Number Of Contacts

3

Series Number

0914

Contact Plating

Silver

Contact Material

Copper Alloy

Body Orientation

Straight

Distrelec Product Id

30078567

Country of Origin

Germany

Product details

Han C Axial Screw Modules

Han C axial screw modules, part of the Han Modular range of connectors, offered in male and female variants, compatible with Han C modules with crimp termination. These Han connectors feature 3 contacts and are rated at 40A, 690V and feature a robust polycarbonate body. No special tooling is required for assembly of these connectors.

"Rated at 40A 690V
Over 500 mating cycles
Operating temperature range -40 to +125° C"

Approvals

RU

Harting Han® Modular

The Han-Modular series is a system consisting of insert modules and frames into which the insert modules fit. These in turn may be fitted to standard Han® housings. The system allows a variety of insert configurations within the one connector assembly. The Han-Modular system is designed to meet specific requirements of individual customers and offers flexibility when considering connections for signal, power & pneumatic lines when a solution is required with one connector Apart from the quality of the crimp connector, the right choice of the assembly tool is the basic element of a reliable connection. HARTING offers appropriate crimping tools for different levels of automation for all connectors.

You may be interested in