HARTING Heavy Duty Power Connector Module, 16A, Male, Han-Modular Series, 5 Contacts

RS Stock No.: 398-3166Brand: HARTINGManufacturers Part No.: 09140052616Distrelec Article No.: 30043530
brand-logo

Technical documents

Specifications

Brand

Harting

Current Rating

16A

Gender

Male

Series

Han-Modular

Type

Connector Module

Voltage Rating

400 V

Range

Han ES

Number Of Contacts

5

Country of Origin

Germany

Product details

Han ES Module

5 cage clamp contacts
Suitable for wire in the range 26 – 14awg
Mating cycles ≥ 500

Warning

These connectors should not be mated or unmated under electrical load. Connectors of the same or different types arranged in a line should be polarised to prevent the possibility of wrong connection.

Harting Han® Modular

The Han-Modular series is a system consisting of insert modules and frames into which the insert modules fit. These in turn may be fitted to standard Han® housings. The system allows a variety of insert configurations within the one connector assembly. The Han-Modular system is designed to meet specific requirements of individual customers and offers flexibility when considering connections for signal, power & pneumatic lines when a solution is required with one connector Apart from the quality of the crimp connector, the right choice of the assembly tool is the basic element of a reliable connection. HARTING offers appropriate crimping tools for different levels of automation for all connectors.

P.O.A.

HARTING Heavy Duty Power Connector Module, 16A, Male, Han-Modular Series, 5 Contacts

P.O.A.

HARTING Heavy Duty Power Connector Module, 16A, Male, Han-Modular Series, 5 Contacts

Stock information temporarily unavailable.

Stock information temporarily unavailable.

quantityUnit price
1 - 14P.O.A.
15 - 49P.O.A.
50+P.O.A.

Technical documents

Specifications

Brand

Harting

Current Rating

16A

Gender

Male

Series

Han-Modular

Type

Connector Module

Voltage Rating

400 V

Range

Han ES

Number Of Contacts

5

Country of Origin

Germany

Product details

Han ES Module

5 cage clamp contacts
Suitable for wire in the range 26 – 14awg
Mating cycles ≥ 500

Warning

These connectors should not be mated or unmated under electrical load. Connectors of the same or different types arranged in a line should be polarised to prevent the possibility of wrong connection.

Harting Han® Modular

The Han-Modular series is a system consisting of insert modules and frames into which the insert modules fit. These in turn may be fitted to standard Han® housings. The system allows a variety of insert configurations within the one connector assembly. The Han-Modular system is designed to meet specific requirements of individual customers and offers flexibility when considering connections for signal, power & pneumatic lines when a solution is required with one connector Apart from the quality of the crimp connector, the right choice of the assembly tool is the basic element of a reliable connection. HARTING offers appropriate crimping tools for different levels of automation for all connectors.