HARTING Quick Lock Module, 8 Way, 16A, Female, Han Modular, 400 V

RS Stock No.: 162-447Brand: HARTINGManufacturers Part No.: 09140082733
brand-logo
View all in Heavy Duty Power Connectors

Technical documents

Specifications

Brand

Harting

Number Of Contacts

8

Current Rating

16A

Gender

Female

Series

Han Modular

Type

Quick Lock Module

Voltage Rating

400 V

P.O.A.

HARTING Quick Lock Module, 8 Way, 16A, Female, Han Modular, 400 V

P.O.A.

HARTING Quick Lock Module, 8 Way, 16A, Female, Han Modular, 400 V

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Harting

Number Of Contacts

8

Current Rating

16A

Gender

Female

Series

Han Modular

Type

Quick Lock Module

Voltage Rating

400 V