HARTING Heavy Duty Power Connector Module, 16A, Female, Han-Modular Series, 8 Contacts

RS Stock No.: 278-5081Brand: HARTINGManufacturers Part No.: 09140085101Distrelec Article No.: 30398577
brand-logo

Technical documents

Specifications

Brand

Harting

Current Rating

16A

Gender

Female

Series

Han-Modular

Type

Push-In Module

Termination Method

Push In

Number Of Contacts

8

Distrelec Product Id

30398577

Stock information temporarily unavailable.

P.O.A.

HARTING Heavy Duty Power Connector Module, 16A, Female, Han-Modular Series, 8 Contacts

P.O.A.

HARTING Heavy Duty Power Connector Module, 16A, Female, Han-Modular Series, 8 Contacts
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Harting

Current Rating

16A

Gender

Female

Series

Han-Modular

Type

Push-In Module

Termination Method

Push In

Number Of Contacts

8

Distrelec Product Id

30398577