Technical documents
Specifications
Brand
HartingCurrent Rating
5A
Gender
Female
Series
Han-Modular
Type
D Sub Module
Termination Method
Crimp
Voltage Rating
50 V
Mounting Type
Cable Mount
Number Of Contacts
9
Body Orientation
Straight
Series Number
914
Country of Origin
Germany
Product details
Han D-Sub Module
A range of Han D-sub adapter modules without D-sub insert offered in male and female versions and part of the Han Modular system.
Approvals
RU
Standards
DIN EN 60664-1, DIN EN 61984
Harting Han® Modular
The Han-Modular series is a system consisting of insert modules and frames into which the insert modules fit. These in turn may be fitted to standard Han® housings. The system allows a variety of insert configurations within the one connector assembly. The Han-Modular system is designed to meet specific requirements of individual customers and offers flexibility when considering connections for signal, power & pneumatic lines when a solution is required with one connector Apart from the quality of the crimp connector, the right choice of the assembly tool is the basic element of a reliable connection. HARTING offers appropriate crimping tools for different levels of automation for all connectors.
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
HartingCurrent Rating
5A
Gender
Female
Series
Han-Modular
Type
D Sub Module
Termination Method
Crimp
Voltage Rating
50 V
Mounting Type
Cable Mount
Number Of Contacts
9
Body Orientation
Straight
Series Number
914
Country of Origin
Germany
Product details
Han D-Sub Module
A range of Han D-sub adapter modules without D-sub insert offered in male and female versions and part of the Han Modular system.
Approvals
RU
Standards
DIN EN 60664-1, DIN EN 61984
Harting Han® Modular
The Han-Modular series is a system consisting of insert modules and frames into which the insert modules fit. These in turn may be fitted to standard Han® housings. The system allows a variety of insert configurations within the one connector assembly. The Han-Modular system is designed to meet specific requirements of individual customers and offers flexibility when considering connections for signal, power & pneumatic lines when a solution is required with one connector Apart from the quality of the crimp connector, the right choice of the assembly tool is the basic element of a reliable connection. HARTING offers appropriate crimping tools for different levels of automation for all connectors.