Han-Modular Series Male Module, 12 Way, 2 Row, Rated At 10A, 250 V, Han DD

RS Stock No.: 221-1820Brand: HARTINGManufacturers Part No.: 09140123001Distrelec Article No.: 14345146
brand-logo

Technical documents

Specifications

Brand

Harting

Accessory Type

Module

Gender

Male

Current Rating

10A

Voltage Rating

250 V

Number Of Contacts

12

Range

Han DD

Series

Han-Modular

Number Of Rows

2

CAD Drawing

3D CAD Model

Country of Origin

Germany

Product details

Han DD® Module

Features:

• 12 crimp contacts
• Modules are polarised
• Use crimp tool stock no. 114-7706 with locator stock no. 114-7920
• Extraction tool is stock no. 114-7728
• Mating cycles ≥ 500
• Heavy duty power connector

Range includes:
110-9167 - Han DD Quad module male
110-9168 - Han DD Quad module female
114-7986 - Crimp Contact 1.5mm (Silver Plate)
156-7267 - Crimp Contact 1.0mm (Silver Plate)
156-7273 - Crimp Contact 1.0mm (Silver Plate)
173-7351 - Han(R) DD male contact module
173-7352 - Han(R) DD female contact module
221-1836 - Han(R) DD female contact module
221-1820 - Han(R) DD male contact module
842-7630 - Han DD female contact for use with PCP adapter
842-7633 - Han DD Series Male Contact for use with PC adapter

Warning

These connectors should not be mated or unmated under electrical load. Connectors of the same or different types arranged in a line should be polarised to prevent the possibility of wrong connection.

Harting Han® Modular

The Han-Modular series is a system consisting of insert modules and frames into which the insert modules fit. These in turn may be fitted to standard Han® housings. The system allows a variety of insert configurations within the one connector assembly. The Han-Modular system is designed to meet specific requirements of individual customers and offers flexibility when considering connections for signal, power & pneumatic lines when a solution is required with one connector Apart from the quality of the crimp connector, the right choice of the assembly tool is the basic element of a reliable connection. HARTING offers appropriate crimping tools for different levels of automation for all connectors.

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Han-Modular Series Male Module, 12 Way, 2 Row, Rated At 10A, 250 V, Han DD

P.O.A.

Han-Modular Series Male Module, 12 Way, 2 Row, Rated At 10A, 250 V, Han DD
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 11P.O.A.
12 - 24P.O.A.
25+P.O.A.
You may be interested in

Technical documents

Specifications

Brand

Harting

Accessory Type

Module

Gender

Male

Current Rating

10A

Voltage Rating

250 V

Number Of Contacts

12

Range

Han DD

Series

Han-Modular

Number Of Rows

2

CAD Drawing

3D CAD Model

Country of Origin

Germany

Product details

Han DD® Module

Features:

• 12 crimp contacts
• Modules are polarised
• Use crimp tool stock no. 114-7706 with locator stock no. 114-7920
• Extraction tool is stock no. 114-7728
• Mating cycles ≥ 500
• Heavy duty power connector

Range includes:
110-9167 - Han DD Quad module male
110-9168 - Han DD Quad module female
114-7986 - Crimp Contact 1.5mm (Silver Plate)
156-7267 - Crimp Contact 1.0mm (Silver Plate)
156-7273 - Crimp Contact 1.0mm (Silver Plate)
173-7351 - Han(R) DD male contact module
173-7352 - Han(R) DD female contact module
221-1836 - Han(R) DD female contact module
221-1820 - Han(R) DD male contact module
842-7630 - Han DD female contact for use with PCP adapter
842-7633 - Han DD Series Male Contact for use with PC adapter

Warning

These connectors should not be mated or unmated under electrical load. Connectors of the same or different types arranged in a line should be polarised to prevent the possibility of wrong connection.

Harting Han® Modular

The Han-Modular series is a system consisting of insert modules and frames into which the insert modules fit. These in turn may be fitted to standard Han® housings. The system allows a variety of insert configurations within the one connector assembly. The Han-Modular system is designed to meet specific requirements of individual customers and offers flexibility when considering connections for signal, power & pneumatic lines when a solution is required with one connector Apart from the quality of the crimp connector, the right choice of the assembly tool is the basic element of a reliable connection. HARTING offers appropriate crimping tools for different levels of automation for all connectors.

You may be interested in