Han-Modular Series Female Module, 12 Way, 2 Row, Rated At 10A, 250 V, Han DD

Technical documents
Specifications
Brand
HartingAccessory Type
Module
Gender
Female
Current Rating
10A
Voltage Rating
250 V
Number Of Contacts
12
Range
Han DD
Series
Han-Modular
Number Of Rows
2
CAD Drawing
3D CAD Model
Country of Origin
Germany
Product details
Han DD® Module
Features:
12 crimp contacts
Modules are polarised
Use crimp tool stock no. 114-7706 with locator stock no. 114-7920
Extraction tool is stock no. 114-7728
Mating cycles ≥ 500
Heavy duty power connector
Range includes:
110-9167 - Han DD Quad module male
110-9168 - Han DD Quad module female
114-7986 - Crimp Contact 1.5mm (Silver Plate)
156-7267 - Crimp Contact 1.0mm (Silver Plate)
156-7273 - Crimp Contact 1.0mm (Silver Plate)
173-7351 - Han(R) DD male contact module
173-7352 - Han(R) DD female contact module
221-1836 - Han(R) DD female contact module
221-1820 - Han(R) DD male contact module
842-7630 - Han DD female contact for use with PCP adapter
842-7633 - Han DD Series Male Contact for use with PC adapter
Warning
These connectors should not be mated or unmated under electrical load. Connectors of the same or different types arranged in a line should be polarised to prevent the possibility of wrong connection.
Harting Han® Modular
The Han-Modular series is a system consisting of insert modules and frames into which the insert modules fit. These in turn may be fitted to standard Han® housings. The system allows a variety of insert configurations within the one connector assembly. The Han-Modular system is designed to meet specific requirements of individual customers and offers flexibility when considering connections for signal, power & pneumatic lines when a solution is required with one connector Apart from the quality of the crimp connector, the right choice of the assembly tool is the basic element of a reliable connection. HARTING offers appropriate crimping tools for different levels of automation for all connectors.
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 11 | P.O.A. |
12 - 24 | P.O.A. |
25+ | P.O.A. |
Technical documents
Specifications
Brand
HartingAccessory Type
Module
Gender
Female
Current Rating
10A
Voltage Rating
250 V
Number Of Contacts
12
Range
Han DD
Series
Han-Modular
Number Of Rows
2
CAD Drawing
3D CAD Model
Country of Origin
Germany
Product details
Han DD® Module
Features:
12 crimp contacts
Modules are polarised
Use crimp tool stock no. 114-7706 with locator stock no. 114-7920
Extraction tool is stock no. 114-7728
Mating cycles ≥ 500
Heavy duty power connector
Range includes:
110-9167 - Han DD Quad module male
110-9168 - Han DD Quad module female
114-7986 - Crimp Contact 1.5mm (Silver Plate)
156-7267 - Crimp Contact 1.0mm (Silver Plate)
156-7273 - Crimp Contact 1.0mm (Silver Plate)
173-7351 - Han(R) DD male contact module
173-7352 - Han(R) DD female contact module
221-1836 - Han(R) DD female contact module
221-1820 - Han(R) DD male contact module
842-7630 - Han DD female contact for use with PCP adapter
842-7633 - Han DD Series Male Contact for use with PC adapter
Warning
These connectors should not be mated or unmated under electrical load. Connectors of the same or different types arranged in a line should be polarised to prevent the possibility of wrong connection.
Harting Han® Modular
The Han-Modular series is a system consisting of insert modules and frames into which the insert modules fit. These in turn may be fitted to standard Han® housings. The system allows a variety of insert configurations within the one connector assembly. The Han-Modular system is designed to meet specific requirements of individual customers and offers flexibility when considering connections for signal, power & pneumatic lines when a solution is required with one connector Apart from the quality of the crimp connector, the right choice of the assembly tool is the basic element of a reliable connection. HARTING offers appropriate crimping tools for different levels of automation for all connectors.