Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

HARTING Metal Frame, Han-Modular Series , For Use With Standard Han Hoods and Housings

RS Stock No.: 329-9809Brand: HARTINGManufacturers Part No.: 09140160303Distrelec Article No.: 14345229
brand-logo

Technical documents

Specifications

Brand

Harting

Accessory Type

Metal Frame

Size

10B

Range

Han Modular Hinged frames

Series

Han-Modular

For Use With

Standard Han Hoods and Housings

Country of Origin

Germany

Product details

Han Modular Frames

• Grounding system according to VDE
• Die cast zinc construction
• Hinged frame (except item type 1 – one piece)
• A-B, a-b, A-C, a-c, A-D, a-d, A-F, and a-f orientation available depending on 2, 3, 4, or 6 insert ’module’ requirement
• Mating cycles ≥500
• For use in standard hoods and housings

Harting Han® Modular

The Han-Modular series is a system consisting of insert modules and frames into which the insert modules fit. These in turn may be fitted to standard Han® housings. The system allows a variety of insert configurations within the one connector assembly. The Han-Modular system is designed to meet specific requirements of individual customers and offers flexibility when considering connections for signal, power & pneumatic lines when a solution is required with one connector Apart from the quality of the crimp connector, the right choice of the assembly tool is the basic element of a reliable connection. HARTING offers appropriate crimping tools for different levels of automation for all connectors.

You may be interested in
Stock information temporarily unavailable.

P.O.A.

HARTING Metal Frame, Han-Modular Series , For Use With Standard Han Hoods and Housings

P.O.A.

HARTING Metal Frame, Han-Modular Series , For Use With Standard Han Hoods and Housings
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 11P.O.A.
12 - 24P.O.A.
25+P.O.A.
You may be interested in

Technical documents

Specifications

Brand

Harting

Accessory Type

Metal Frame

Size

10B

Range

Han Modular Hinged frames

Series

Han-Modular

For Use With

Standard Han Hoods and Housings

Country of Origin

Germany

Product details

Han Modular Frames

• Grounding system according to VDE
• Die cast zinc construction
• Hinged frame (except item type 1 – one piece)
• A-B, a-b, A-C, a-c, A-D, a-d, A-F, and a-f orientation available depending on 2, 3, 4, or 6 insert ’module’ requirement
• Mating cycles ≥500
• For use in standard hoods and housings

Harting Han® Modular

The Han-Modular series is a system consisting of insert modules and frames into which the insert modules fit. These in turn may be fitted to standard Han® housings. The system allows a variety of insert configurations within the one connector assembly. The Han-Modular system is designed to meet specific requirements of individual customers and offers flexibility when considering connections for signal, power & pneumatic lines when a solution is required with one connector Apart from the quality of the crimp connector, the right choice of the assembly tool is the basic element of a reliable connection. HARTING offers appropriate crimping tools for different levels of automation for all connectors.

You may be interested in