HARTING Heavy Duty Power Connector Module, 10A, Female, Han-Modular Series, 17 Contacts

RS Stock No.: 215-902Brand: HARTINGManufacturers Part No.: 09140173101Distrelec Article No.: 30001907
brand-logo

Technical documents

Specifications

Brand

Harting

Current Rating

10A

Gender

Female

Series

Han-Modular

Type

Module

Number Of Rows

3

Voltage Rating

160 V

Range

Han DDD

Number Of Contacts

17

Distrelec Product Id

30001907

Country of Origin

Germany

Product details

Harting Han® Modular

The Han-Modular series is a system consisting of insert modules and frames into which the insert modules fit. These in turn may be fitted to standard Han® housings. The system allows a variety of insert configurations within the one connector assembly. The Han-Modular system is designed to meet specific requirements of individual customers and offers flexibility when considering connections for signal, power & pneumatic lines when a solution is required with one connector Apart from the quality of the crimp connector, the right choice of the assembly tool is the basic element of a reliable connection. HARTING offers appropriate crimping tools for different levels of automation for all connectors.

You may be interested in
Stock information temporarily unavailable.

P.O.A.

HARTING Heavy Duty Power Connector Module, 10A, Female, Han-Modular Series, 17 Contacts

P.O.A.

HARTING Heavy Duty Power Connector Module, 10A, Female, Han-Modular Series, 17 Contacts
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

Harting

Current Rating

10A

Gender

Female

Series

Han-Modular

Type

Module

Number Of Rows

3

Voltage Rating

160 V

Range

Han DDD

Number Of Contacts

17

Distrelec Product Id

30001907

Country of Origin

Germany

Product details

Harting Han® Modular

The Han-Modular series is a system consisting of insert modules and frames into which the insert modules fit. These in turn may be fitted to standard Han® housings. The system allows a variety of insert configurations within the one connector assembly. The Han-Modular system is designed to meet specific requirements of individual customers and offers flexibility when considering connections for signal, power & pneumatic lines when a solution is required with one connector Apart from the quality of the crimp connector, the right choice of the assembly tool is the basic element of a reliable connection. HARTING offers appropriate crimping tools for different levels of automation for all connectors.

You may be interested in