HARTING Heavy Duty Power Connector Module, 5A, Male, Han-Modular Series, 25 Contacts

RS Stock No.: 215-344Brand: HARTINGManufacturers Part No.: 09140253001Distrelec Article No.: 30078587
brand-logo

Technical documents

Specifications

Brand

Harting

Current Rating

5A

Gender

Male

Series

Han-Modular

Type

Connector Module

Number Of Rows

3

Voltage Rating

50 V

Range

Han High Density

Number Of Contacts

25

Country of Origin

Germany

Product details

Han high-density module

Han® high-density modules with 25 contacts.
Crimp connection.
Electrical data in accordance with DIN EN 61 984.

Harting Han® Modular

The Han-Modular series is a system consisting of insert modules and frames into which the insert modules fit. These in turn may be fitted to standard Han® housings. The system allows a variety of insert configurations within the one connector assembly. The Han-Modular system is designed to meet specific requirements of individual customers and offers flexibility when considering connections for signal, power & pneumatic lines when a solution is required with one connector Apart from the quality of the crimp connector, the right choice of the assembly tool is the basic element of a reliable connection. HARTING offers appropriate crimping tools for different levels of automation for all connectors.

You may be interested in
Stock information temporarily unavailable.

P.O.A.

HARTING Heavy Duty Power Connector Module, 5A, Male, Han-Modular Series, 25 Contacts

P.O.A.

HARTING Heavy Duty Power Connector Module, 5A, Male, Han-Modular Series, 25 Contacts
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

Harting

Current Rating

5A

Gender

Male

Series

Han-Modular

Type

Connector Module

Number Of Rows

3

Voltage Rating

50 V

Range

Han High Density

Number Of Contacts

25

Country of Origin

Germany

Product details

Han high-density module

Han® high-density modules with 25 contacts.
Crimp connection.
Electrical data in accordance with DIN EN 61 984.

Harting Han® Modular

The Han-Modular series is a system consisting of insert modules and frames into which the insert modules fit. These in turn may be fitted to standard Han® housings. The system allows a variety of insert configurations within the one connector assembly. The Han-Modular system is designed to meet specific requirements of individual customers and offers flexibility when considering connections for signal, power & pneumatic lines when a solution is required with one connector Apart from the quality of the crimp connector, the right choice of the assembly tool is the basic element of a reliable connection. HARTING offers appropriate crimping tools for different levels of automation for all connectors.

You may be interested in