Technical documents
Specifications
Brand
HartingSeries
Han D
Accessory Type
Crimp Contact
Contact Plating
Silver
For Use With
Heavy Duty Power Connector
Contact Material
Copper Alloy
Current Rating
10A
Minimum Wire Size mm²
2.5mm²
Minimum Wire Size (mm²)
2.5mm²
Maximum Wire Size mm²
2.5mm²
Gender
Female
Maximum Wire Size (mm²)
2.5mm²
Termination Method
Crimp
Mounting Type
Cable Mount
Country of Origin
Germany
Product details
Han-Com®, Han D®, Han DD® and Han® E Crimp Contacts
A range of high quality turned crimp contacts for Han-Com®, Han D®, Han DD® and Han® E inserts. The appropriate parallel action crimp to tool is also available for optimum crimp quality, as is the appropriate service crimp tool.
Features & Benefits
• The parallel action crimp tool offers optimal crimp quality and features a rotating locator. See stock number 114-7706.
• For service and small assembly, the service crimp tool is offered complete with locator. See stock number 313-6607.
Product Application Information
The Han-Com combination connectors are industrial connectors designed for providing power and signal contacts in one insulation body. The Han-Q Series are connector inserts with a compact design, while the Han D/DD/DDD series are connectors built for high pin count interconnect applications.
Warning
These connectors should not be mated or unmated under electrical load. Connectors of the same or different types arranged in a line should be polarised to prevent the possibility of wrong connection.
Approvals
UL, CSA, SEV
Han-Com® Signal & Power (Crimp and Screw)
These Han- Com® inserts are available in current ratings from 10A to 100A. They are intended for use typically with hoods and housings; RS stock Nos. 181-0561, 181-0741, 181-0785, 363-8535, 363-8585 and their associated ranges. These hood and housing ranges are associated to a specific Harting 'Size' number identifier
P.O.A.
Each (In a Pack of 100) (ex VAT)
100
P.O.A.
Each (In a Pack of 100) (ex VAT)
100
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
HartingSeries
Han D
Accessory Type
Crimp Contact
Contact Plating
Silver
For Use With
Heavy Duty Power Connector
Contact Material
Copper Alloy
Current Rating
10A
Minimum Wire Size mm²
2.5mm²
Minimum Wire Size (mm²)
2.5mm²
Maximum Wire Size mm²
2.5mm²
Gender
Female
Maximum Wire Size (mm²)
2.5mm²
Termination Method
Crimp
Mounting Type
Cable Mount
Country of Origin
Germany
Product details
Han-Com®, Han D®, Han DD® and Han® E Crimp Contacts
A range of high quality turned crimp contacts for Han-Com®, Han D®, Han DD® and Han® E inserts. The appropriate parallel action crimp to tool is also available for optimum crimp quality, as is the appropriate service crimp tool.
Features & Benefits
• The parallel action crimp tool offers optimal crimp quality and features a rotating locator. See stock number 114-7706.
• For service and small assembly, the service crimp tool is offered complete with locator. See stock number 313-6607.
Product Application Information
The Han-Com combination connectors are industrial connectors designed for providing power and signal contacts in one insulation body. The Han-Q Series are connector inserts with a compact design, while the Han D/DD/DDD series are connectors built for high pin count interconnect applications.
Warning
These connectors should not be mated or unmated under electrical load. Connectors of the same or different types arranged in a line should be polarised to prevent the possibility of wrong connection.
Approvals
UL, CSA, SEV
Han-Com® Signal & Power (Crimp and Screw)
These Han- Com® inserts are available in current ratings from 10A to 100A. They are intended for use typically with hoods and housings; RS stock Nos. 181-0561, 181-0741, 181-0785, 363-8535, 363-8585 and their associated ranges. These hood and housing ranges are associated to a specific Harting 'Size' number identifier