HARTING Heavy Duty Power Connector Insert, Male, Han-Modular Series, 4 Contacts

RS Stock No.: 547-2028Brand: HARTINGManufacturers Part No.: 09150043013Distrelec Article No.: 30078604
brand-logo

Technical documents

Specifications

Brand

Harting

Gender

Male

Series

Han-Modular

Range

Han D, Han Quintax

Number Of Contacts

4

Distrelec Product Id

30078604

Country of Origin

Germany

Product details

Han Quintax Modules®for female contacts

4 x Han D contacts per Han-Quintax contact®.
2 x Han-Quintax contacts®per Quintax module®.
Modular design (double module).
Suitable for Han-Modular standard and hinged frames.
Suitable for shielded cables with an external diameter of 3 → 6 mm or 6 → 9.5 mm.
Shielding control independent of enclosure potential.
Uninterrupted shielding connectors in a Han enclosure.
Ideal for transmitting very sensitive signals (BUS signals).
Han-D crimping contacts are ordered separately (stock no. 156-7267).

Harting Han® Modular

The Han-Modular series is a system consisting of insert modules and frames into which the insert modules fit. These in turn may be fitted to standard Han® housings. The system allows a variety of insert configurations within the one connector assembly. The Han-Modular system is designed to meet specific requirements of individual customers and offers flexibility when considering connections for signal, power & pneumatic lines when a solution is required with one connector Apart from the quality of the crimp connector, the right choice of the assembly tool is the basic element of a reliable connection. HARTING offers appropriate crimping tools for different levels of automation for all connectors.

Stock information temporarily unavailable.

P.O.A.

HARTING Heavy Duty Power Connector Insert, Male, Han-Modular Series, 4 Contacts

P.O.A.

HARTING Heavy Duty Power Connector Insert, Male, Han-Modular Series, 4 Contacts
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Harting

Gender

Male

Series

Han-Modular

Range

Han D, Han Quintax

Number Of Contacts

4

Distrelec Product Id

30078604

Country of Origin

Germany

Product details

Han Quintax Modules®for female contacts

4 x Han D contacts per Han-Quintax contact®.
2 x Han-Quintax contacts®per Quintax module®.
Modular design (double module).
Suitable for Han-Modular standard and hinged frames.
Suitable for shielded cables with an external diameter of 3 → 6 mm or 6 → 9.5 mm.
Shielding control independent of enclosure potential.
Uninterrupted shielding connectors in a Han enclosure.
Ideal for transmitting very sensitive signals (BUS signals).
Han-D crimping contacts are ordered separately (stock no. 156-7267).

Harting Han® Modular

The Han-Modular series is a system consisting of insert modules and frames into which the insert modules fit. These in turn may be fitted to standard Han® housings. The system allows a variety of insert configurations within the one connector assembly. The Han-Modular system is designed to meet specific requirements of individual customers and offers flexibility when considering connections for signal, power & pneumatic lines when a solution is required with one connector Apart from the quality of the crimp connector, the right choice of the assembly tool is the basic element of a reliable connection. HARTING offers appropriate crimping tools for different levels of automation for all connectors.