Technical documents
Specifications
Brand
HartingIP Rating
IP67, IP69K
Series
Han M23
Body Orientation
Straight
Housing Material
Copper
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-40°C
Country of Origin
Germany
Stock information temporarily unavailable.
P.O.A.
HARTING Han M23 Circular Connector Dust Cap IP67, IP69K Rated
1
P.O.A.
HARTING Han M23 Circular Connector Dust Cap IP67, IP69K Rated
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
HartingIP Rating
IP67, IP69K
Series
Han M23
Body Orientation
Straight
Housing Material
Copper
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-40°C
Country of Origin
Germany