Technical documents
Specifications
Brand
HartingSeries
Han F+B HBM
Type
Connector Hood
Mounting Type
Bulkhead
IP Rating
IP67
Body Orientation
Straight
Series Number
09155130301
Range
Han F+B
Country of Origin
Germany
Product details
Harting Han F+B Series Benefits:
• Helps reduce downtimes in the food & beverage industry
• Connectors are many times faster in plugging compared to other hard wired solutions
• One type of hood/housing for all types of transmission in the industrial lifelines of data, signals & power
• Enables modularisation of machines & plants, as well as the introduction of future-proof concepts
• Reduces expenses on installation & maintenance of equipment as well as the resulting downtimes
Applications:
• Machines for the food/beverage industry
• Bottling plants
• Packaging machines
Suitable for food processing zones:
• Interfaces inside the splash zone
• Resistant to chemical cleaning agents even at high cleaning density
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
HartingSeries
Han F+B HBM
Type
Connector Hood
Mounting Type
Bulkhead
IP Rating
IP67
Body Orientation
Straight
Series Number
09155130301
Range
Han F+B
Country of Origin
Germany
Product details
Harting Han F+B Series Benefits:
• Helps reduce downtimes in the food & beverage industry
• Connectors are many times faster in plugging compared to other hard wired solutions
• One type of hood/housing for all types of transmission in the industrial lifelines of data, signals & power
• Enables modularisation of machines & plants, as well as the introduction of future-proof concepts
• Reduces expenses on installation & maintenance of equipment as well as the resulting downtimes
Applications:
• Machines for the food/beverage industry
• Bottling plants
• Packaging machines
Suitable for food processing zones:
• Interfaces inside the splash zone
• Resistant to chemical cleaning agents even at high cleaning density