Technical documents
Specifications
Brand
HartingCurrent Rating
10A
Gender
Female
Series
Han DD HMC
Type
Connector Insert
Termination Method
Crimp
Number Of Rows
6
Voltage Rating
250 V
Mounting Type
Cable Mount
Range
Han DD HMC
Number Of Contacts
72
Thread Size
M3 x 10
Series Number
0916
Body Orientation
Straight
Country of Origin
Germany
Stock information temporarily unavailable.
P.O.A.
HARTING Heavy Duty Power Connector Insert, 10A, Female, Han DD HMC Series, 72 Contacts
1
P.O.A.
HARTING Heavy Duty Power Connector Insert, 10A, Female, Han DD HMC Series, 72 Contacts
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
HartingCurrent Rating
10A
Gender
Female
Series
Han DD HMC
Type
Connector Insert
Termination Method
Crimp
Number Of Rows
6
Voltage Rating
250 V
Mounting Type
Cable Mount
Range
Han DD HMC
Number Of Contacts
72
Thread Size
M3 x 10
Series Number
0916
Body Orientation
Straight
Country of Origin
Germany