HARTING 40-Way IDC Connector Plug for Cable Mount, 2-Row

RS Stock No.: 100-8601Brand: HARTINGManufacturers Part No.: 09170409622
brand-logo
View all in IDC Connectors

Technical documents

Specifications

Brand

Harting

Number Of Contacts

40

Number Of Rows

2

Gender

Male

Pitch

2.54mm

Mounting Type

Cable Mount

Body Orientation

Right Angle

Termination Method

IDC

Current Rating

1A

Contact Plating

Tin

Series

SEK-17

Country of Origin

Germany

Product details

DIP IDC Connector

Approvals

UL, E102079, CSA, File 98267

You may be interested in
Tempatron 40-Way IDC Connector Plug for Cable Mount
P.O.A.Each (In a Pack of 10) (ex VAT)
HARTING 40-Way IDC Connector Plug for Cable Mount, 2-Row
P.O.A.Each (In a Box of 36) (ex VAT)
Stock information temporarily unavailable.

P.O.A.

HARTING 40-Way IDC Connector Plug for Cable Mount, 2-Row

P.O.A.

HARTING 40-Way IDC Connector Plug for Cable Mount, 2-Row
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 24P.O.A.
25 - 99P.O.A.
100 - 249P.O.A.
250 - 499P.O.A.
500+P.O.A.
You may be interested in
Tempatron 40-Way IDC Connector Plug for Cable Mount
P.O.A.Each (In a Pack of 10) (ex VAT)
HARTING 40-Way IDC Connector Plug for Cable Mount, 2-Row
P.O.A.Each (In a Box of 36) (ex VAT)

Technical documents

Specifications

Brand

Harting

Number Of Contacts

40

Number Of Rows

2

Gender

Male

Pitch

2.54mm

Mounting Type

Cable Mount

Body Orientation

Right Angle

Termination Method

IDC

Current Rating

1A

Contact Plating

Tin

Series

SEK-17

Country of Origin

Germany

Product details

DIP IDC Connector

Approvals

UL, E102079, CSA, File 98267

You may be interested in
Tempatron 40-Way IDC Connector Plug for Cable Mount
P.O.A.Each (In a Pack of 10) (ex VAT)
HARTING 40-Way IDC Connector Plug for Cable Mount, 2-Row
P.O.A.Each (In a Box of 36) (ex VAT)