HARTING 6-Way IDC Connector Socket for Cable Mount, 2-Row

RS Stock No.: 923-4864Brand: HARTINGManufacturers Part No.: 09185066803
brand-logo
View all in IDC Connectors

Technical documents

Specifications

Brand

Harting

Number Of Contacts

6

Number Of Rows

2

Gender

Female

Pitch

2.54mm

Mounting Type

Cable Mount

Body Orientation

Right Angle

Termination Method

IDC

Current Rating

1A

Contact Plating

Gold

Series

SEK-18

Minimum Operating Temperature

-55.0°C

Maximum Operating Temperature

125.0°C

Voltage Rating

320.0 V ac

Housing Material

PBT

Country of Origin

Romania

Product details

Bump Polarised Socket

A range of Bump Polarized Sockets having Open End Covers with or without Strain Relief:
• Harting part numbers ending in xxxxxxxx803 have no Strain Relief Clamp
• Harting part numbers ending in xxxxxxxx813 have Strain Relief Clamp

You may be interested in
Stock information temporarily unavailable.

P.O.A.

HARTING 6-Way IDC Connector Socket for Cable Mount, 2-Row

P.O.A.

HARTING 6-Way IDC Connector Socket for Cable Mount, 2-Row
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

Harting

Number Of Contacts

6

Number Of Rows

2

Gender

Female

Pitch

2.54mm

Mounting Type

Cable Mount

Body Orientation

Right Angle

Termination Method

IDC

Current Rating

1A

Contact Plating

Gold

Series

SEK-18

Minimum Operating Temperature

-55.0°C

Maximum Operating Temperature

125.0°C

Voltage Rating

320.0 V ac

Housing Material

PBT

Country of Origin

Romania

Product details

Bump Polarised Socket

A range of Bump Polarized Sockets having Open End Covers with or without Strain Relief:
• Harting part numbers ending in xxxxxxxx803 have no Strain Relief Clamp
• Harting part numbers ending in xxxxxxxx813 have Strain Relief Clamp

You may be interested in