HARTING 10-Way IDC Connector Socket for Cable Mount, 2-Row

RS Stock No.: 426-3722Brand: HARTINGManufacturers Part No.: 09185106803Distrelec Article No.: 19300037
brand-logo
View all in IDC Connectors

Technical documents

Specifications

Brand

Harting

Number Of Contacts

10

Number Of Rows

2

Gender

Female

Pitch

2.54mm

Mounting Type

Cable Mount

Body Orientation

Right Angle

Termination Method

IDC

Series

SEK-18

Voltage Rating

320.0 V ac

Product details

Bump Polarised Socket

A range of Bump Polarized Sockets having Open End Covers with or without Strain Relief:
• Harting part numbers ending in xxxxxxxx803 have no Strain Relief Clamp
• Harting part numbers ending in xxxxxxxx813 have Strain Relief Clamp

You may be interested in
Stock information temporarily unavailable.

P.O.A.

HARTING 10-Way IDC Connector Socket for Cable Mount, 2-Row

P.O.A.

HARTING 10-Way IDC Connector Socket for Cable Mount, 2-Row
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 24P.O.A.
25 - 99P.O.A.
100 - 249P.O.A.
250 - 499P.O.A.
500+P.O.A.
You may be interested in

Technical documents

Specifications

Brand

Harting

Number Of Contacts

10

Number Of Rows

2

Gender

Female

Pitch

2.54mm

Mounting Type

Cable Mount

Body Orientation

Right Angle

Termination Method

IDC

Series

SEK-18

Voltage Rating

320.0 V ac

Product details

Bump Polarised Socket

A range of Bump Polarized Sockets having Open End Covers with or without Strain Relief:
• Harting part numbers ending in xxxxxxxx803 have no Strain Relief Clamp
• Harting part numbers ending in xxxxxxxx813 have Strain Relief Clamp

You may be interested in