Technical documents
Specifications
Brand
HartingSeries
SEK 18
Pitch
2.54mm
Number Of Contacts
10
Number Of Rows
2
Body Orientation
Straight
Shrouded/Unshrouded
Shrouded
Connector System
Wire to Board
Mounting Type
Through Hole
Termination Method
Solder
Contact Plating
Gold
Current Rating
1.0A
Country of Origin
Switzerland
Product details
Male header with wrap post
Contact length 15 mm
Terminations 0.6 x 0.6 mm
Standards
IEC 60 603-13
Wrap post connectors
P.O.A.
Production pack (Box)
1
P.O.A.
Stock information temporarily unavailable.
Production pack (Box)
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
HartingSeries
SEK 18
Pitch
2.54mm
Number Of Contacts
10
Number Of Rows
2
Body Orientation
Straight
Shrouded/Unshrouded
Shrouded
Connector System
Wire to Board
Mounting Type
Through Hole
Termination Method
Solder
Contact Plating
Gold
Current Rating
1.0A
Country of Origin
Switzerland
Product details
Male header with wrap post
Contact length 15 mm
Terminations 0.6 x 0.6 mm
Standards
IEC 60 603-13
