HARTING SEK 18 Series Straight Through Hole PCB Header, 10 Contact(s), 2.54mm Pitch, 2 Row(s), Shrouded

RS Stock No.: 740-7108Brand: HARTINGManufacturers Part No.: 09185107324
brand-logo
View all in PCB Headers

Technical documents

Specifications

Brand

Harting

Series

SEK 18

Pitch

2.54mm

Number Of Contacts

10

Number Of Rows

2

Body Orientation

Straight

Shrouded/Unshrouded

Shrouded

Mounting Type

Through Hole

Connector System

Wire to Board

Termination Method

Solder

Contact Material

Copper Alloy

Contact Plating

Gold

Current Rating

1A

Gender

Male

Country of Origin

Switzerland

Product details

Harting SEK-18 Series 2.54mm Low Profile Shrouded Headers with Straight Solder Pins

Available in a range of lengths
Performance level 2
SEK Series
Number of Contacts 6  64

Approvals

UL

Standards

IEC 60 603-13

P.O.A.

HARTING SEK 18 Series Straight Through Hole PCB Header, 10 Contact(s), 2.54mm Pitch, 2 Row(s), Shrouded
Select packaging type

P.O.A.

HARTING SEK 18 Series Straight Through Hole PCB Header, 10 Contact(s), 2.54mm Pitch, 2 Row(s), Shrouded

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Harting

Series

SEK 18

Pitch

2.54mm

Number Of Contacts

10

Number Of Rows

2

Body Orientation

Straight

Shrouded/Unshrouded

Shrouded

Mounting Type

Through Hole

Connector System

Wire to Board

Termination Method

Solder

Contact Material

Copper Alloy

Contact Plating

Gold

Current Rating

1A

Gender

Male

Country of Origin

Switzerland

Product details

Harting SEK-18 Series 2.54mm Low Profile Shrouded Headers with Straight Solder Pins

Available in a range of lengths
Performance level 2
SEK Series
Number of Contacts 6  64

Approvals

UL

Standards

IEC 60 603-13