26 way IDC skt w/strain relief,1A 1500V

RS Stock No.: 409-8613Brand: HARTINGManufacturers Part No.: 09185266815
View all in IDC Connectors

Technical documents

Specifications

Brand

Harting

Number Of Contacts

26

Number Of Rows

2

Gender

Female

Pitch

2.54mm

Mounting Type

Cable Mount

Body Orientation

Right Angle

Termination Method

IDT

You may be interested in
Stock information temporarily unavailable.

P.O.A.

26 way IDC skt w/strain relief,1A 1500V

P.O.A.

26 way IDC skt w/strain relief,1A 1500V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

Harting

Number Of Contacts

26

Number Of Rows

2

Gender

Female

Pitch

2.54mm

Mounting Type

Cable Mount

Body Orientation

Right Angle

Termination Method

IDT

You may be interested in