HARTING Sealing Screw, RS-K10D Series Thread Size M3, For Use With HD Connector

RS Stock No.: 173-7395Brand: HARTINGManufacturers Part No.: 09200009918
brand-logo

Technical documents

Specifications

Brand

Harting

Accessory Type

Sealing Screw

Size

10B

Range

Heavy Duty Inserts

Series

RS-K10D

For Use With

HD Connector

Thread Size

M3

Country of Origin

Germany

Product details

IP65 Sealing Screw and Polarisation Pin

The sealing screw is used in conjunction with the Han® 3A/4A connectors to enhance the IP rating from the standard IP44 to IP65

You may be interested in
Stock information temporarily unavailable.

P.O.A.

HARTING Sealing Screw, RS-K10D Series Thread Size M3, For Use With HD Connector

P.O.A.

HARTING Sealing Screw, RS-K10D Series Thread Size M3, For Use With HD Connector
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

Harting

Accessory Type

Sealing Screw

Size

10B

Range

Heavy Duty Inserts

Series

RS-K10D

For Use With

HD Connector

Thread Size

M3

Country of Origin

Germany

Product details

IP65 Sealing Screw and Polarisation Pin

The sealing screw is used in conjunction with the Han® 3A/4A connectors to enhance the IP rating from the standard IP44 to IP65

You may be interested in