HARTING Sealing Screw, RS-K10D Series Thread Size M3, For Use With HD Connector

RS Stock No.: 313-6540Brand: HARTINGManufacturers Part No.: 09200009918Distrelec Article No.: 14312571
brand-logo

Technical documents

Specifications

Brand

Harting

Accessory Type

Sealing Screw

For Use With

HD Connector

Thread Size

M3

Country of Origin

Germany

Product details

IP65 Sealing Screw and Polarisation Pin

The sealing screw is used in conjunction with the Han® 3A/4A connectors to enhance the IP rating from the standard IP44 to IP65

Stock information temporarily unavailable.

P.O.A.

HARTING Sealing Screw, RS-K10D Series Thread Size M3, For Use With HD Connector

P.O.A.

HARTING Sealing Screw, RS-K10D Series Thread Size M3, For Use With HD Connector
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
50 - 550P.O.A.
600 - 1200P.O.A.
1250+P.O.A.

Technical documents

Specifications

Brand

Harting

Accessory Type

Sealing Screw

For Use With

HD Connector

Thread Size

M3

Country of Origin

Germany

Product details

IP65 Sealing Screw and Polarisation Pin

The sealing screw is used in conjunction with the Han® 3A/4A connectors to enhance the IP rating from the standard IP44 to IP65