Technical documents
Specifications
Brand
HartingNumber Of Contacts
4 + PE
Current Rating
10A
Gender
Female
Series
Han A
Type
Panel Kit
Voltage Rating
230 → 400 V
Thread Size
PG11
Pole Format
4 + PE
Country of Origin
Romania
Product details
Cable Coupler Hoods
• With female insert
• Single lever type
Approvals
UL, CSA, SEV
Han A® Connector Assembly Packs
Two-part packs that provide towards the assembly of Harting Han A® cable plugs, cable coupling hoods, and bulkhead/panel mounting housings. Screw terminal connection. Each pack contains a hood or housing, and a male or female insert. All the individual components are available separately from within the relevant Ranges of inserts, hoods and housings. Suitable cable glands are available separately – see stock nos. 390-088, 444-2600 and range. Available in plastic and metal bodied types.
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 11 | P.O.A. |
12 - 24 | P.O.A. |
25+ | P.O.A. |
Technical documents
Specifications
Brand
HartingNumber Of Contacts
4 + PE
Current Rating
10A
Gender
Female
Series
Han A
Type
Panel Kit
Voltage Rating
230 → 400 V
Thread Size
PG11
Pole Format
4 + PE
Country of Origin
Romania
Product details
Cable Coupler Hoods
• With female insert
• Single lever type
Approvals
UL, CSA, SEV
Han A® Connector Assembly Packs
Two-part packs that provide towards the assembly of Harting Han A® cable plugs, cable coupling hoods, and bulkhead/panel mounting housings. Screw terminal connection. Each pack contains a hood or housing, and a male or female insert. All the individual components are available separately from within the relevant Ranges of inserts, hoods and housings. Suitable cable glands are available separately – see stock nos. 390-088, 444-2600 and range. Available in plastic and metal bodied types.