HARTING Panel Kit, 3 + PE Way, 10A, Female, Han A, 230 → 400 V

RS Stock No.: 473-1253Brand: HARTINGManufacturers Part No.: 09200030820+09200032711
brand-logo
View all in Heavy Duty Power Connectors

Technical documents

Specifications

Brand

Harting

Number Of Contacts

3 + PE

Current Rating

10A

Gender

Female

Series

Han A

Type

Panel Kit

Voltage Rating

230 → 400 V

Pole Format

3 + PE

Body Orientation

Side Entry

Country of Origin

Romania

Product details

Bulkhead /Panel Sockets

Harting Heavy Duty Power Connectors (HAN Series) are perfect for industrial applications with harsh requirements. Harting has developed this series to help provide a solution for a wide range of needs in mechanical and plant engineering. They are also used in the design, Construction of equipment, In medical technology and construction machinery.

Harting provide kits as complete solutions to the HAN connector series. The Harting kits offer one part number solutions that make it easier to order and control inventory. Each Han-Kit includes male and female inserts, screw terminated contacts, side or top entry hood, bulkhead mounted housing, and cable gland.

Various HAN metal kits available
Available with metal or plastic hoods
Right angled or straight bulkhead mount housing available

Approvals

UL, CSA, SEV

Han A® Connector Assembly Packs

Two-part packs that provide towards the assembly of Harting Han A® cable plugs, cable coupling hoods, and bulkhead/panel mounting housings. Screw terminal connection. Each pack contains a hood or housing, and a male or female insert. All the individual components are available separately from within the relevant Ranges of inserts, hoods and housings. Suitable cable glands are available separately – see stock nos. 390-088, 444-2600 and range. Available in plastic and metal bodied types.

Stock information temporarily unavailable.

P.O.A.

HARTING Panel Kit, 3 + PE Way, 10A, Female, Han A, 230 → 400 V

P.O.A.

HARTING Panel Kit, 3 + PE Way, 10A, Female, Han A, 230 → 400 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 11P.O.A.
12 - 24P.O.A.
25+P.O.A.

Technical documents

Specifications

Brand

Harting

Number Of Contacts

3 + PE

Current Rating

10A

Gender

Female

Series

Han A

Type

Panel Kit

Voltage Rating

230 → 400 V

Pole Format

3 + PE

Body Orientation

Side Entry

Country of Origin

Romania

Product details

Bulkhead /Panel Sockets

Harting Heavy Duty Power Connectors (HAN Series) are perfect for industrial applications with harsh requirements. Harting has developed this series to help provide a solution for a wide range of needs in mechanical and plant engineering. They are also used in the design, Construction of equipment, In medical technology and construction machinery.

Harting provide kits as complete solutions to the HAN connector series. The Harting kits offer one part number solutions that make it easier to order and control inventory. Each Han-Kit includes male and female inserts, screw terminated contacts, side or top entry hood, bulkhead mounted housing, and cable gland.

Various HAN metal kits available
Available with metal or plastic hoods
Right angled or straight bulkhead mount housing available

Approvals

UL, CSA, SEV

Han A® Connector Assembly Packs

Two-part packs that provide towards the assembly of Harting Han A® cable plugs, cable coupling hoods, and bulkhead/panel mounting housings. Screw terminal connection. Each pack contains a hood or housing, and a male or female insert. All the individual components are available separately from within the relevant Ranges of inserts, hoods and housings. Suitable cable glands are available separately – see stock nos. 390-088, 444-2600 and range. Available in plastic and metal bodied types.