HARTING Heavy Duty Power Connector Insert, 16A, Male, Han A Series, 10 Contacts

RS Stock No.: 181-0886Brand: HARTINGManufacturers Part No.: 09200102612Distrelec Article No.: 14342440
brand-logo

Technical documents

Specifications

Brand

Harting

Current Rating

16A

Gender

Male

Series

Han A

Type

Connector Insert

Termination Method

Screw

Pole Format

10P+E

Number Of Rows

2

Voltage Rating

600 V

Mounting Type

Panel Mount

Number Of Contacts

10

Body Orientation

Straight

Distrelec Product Id

14342440

Country of Origin

Germany

Product details

Han A® Inserts

Harting contact inserts have a wide range of uses. Inserts are selected according to the desired number of poles and voltage and current ratings.
Han A inserts options include:
1810482 – 09200042611, 4P+E pin insert,10A
1810498 – 09200042711, 4P+E socket insert,10A
1810858 – 09200032611, 3P+E pin insert,10A
1810870 – 09200032711, 3P+E socket insert,10A
1810886 – 09200102612, 10P+E pin insert,16A
1810892 – 09200102812, 10P+E socket insert,16A
1810915 – 09200162612, 16P+E pin insert,16A
1810937 – 09200162812, 16P+E socket insert,16A

Han A series Features:

• Slim construction
• Poles: 3-16 (screw connection)

Warning

These connectors should not be mated or unmated under electrical load. Connectors of the same or different types arranged in a line should be polarised to prevent the possibility of wrong connection.

Approvals

UL, CSA, SEV

Han A® 10A to 16A Screw Series

These Han A® inserts are available in 10A and 16A current ratings. They are intended for use typically with hoods and housing; RS stock Nos. 114-8024, 181-0662 and 181-0690 and the associated ranges. These hoods and housings are associated to a specific Harting 'Size' number.

Stock information temporarily unavailable.

P.O.A.

HARTING Heavy Duty Power Connector Insert, 16A, Male, Han A Series, 10 Contacts

P.O.A.

HARTING Heavy Duty Power Connector Insert, 16A, Male, Han A Series, 10 Contacts
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 14P.O.A.
15 - 49P.O.A.
50+P.O.A.

Technical documents

Specifications

Brand

Harting

Current Rating

16A

Gender

Male

Series

Han A

Type

Connector Insert

Termination Method

Screw

Pole Format

10P+E

Number Of Rows

2

Voltage Rating

600 V

Mounting Type

Panel Mount

Number Of Contacts

10

Body Orientation

Straight

Distrelec Product Id

14342440

Country of Origin

Germany

Product details

Han A® Inserts

Harting contact inserts have a wide range of uses. Inserts are selected according to the desired number of poles and voltage and current ratings.
Han A inserts options include:
1810482 – 09200042611, 4P+E pin insert,10A
1810498 – 09200042711, 4P+E socket insert,10A
1810858 – 09200032611, 3P+E pin insert,10A
1810870 – 09200032711, 3P+E socket insert,10A
1810886 – 09200102612, 10P+E pin insert,16A
1810892 – 09200102812, 10P+E socket insert,16A
1810915 – 09200162612, 16P+E pin insert,16A
1810937 – 09200162812, 16P+E socket insert,16A

Han A series Features:

• Slim construction
• Poles: 3-16 (screw connection)

Warning

These connectors should not be mated or unmated under electrical load. Connectors of the same or different types arranged in a line should be polarised to prevent the possibility of wrong connection.

Approvals

UL, CSA, SEV

Han A® 10A to 16A Screw Series

These Han A® inserts are available in 10A and 16A current ratings. They are intended for use typically with hoods and housing; RS stock Nos. 114-8024, 181-0662 and 181-0690 and the associated ranges. These hoods and housings are associated to a specific Harting 'Size' number.