Harting Insert Screw, Han-A Male, 16 Way, 2 Row, Rated At 16A, 250 V

RS Stock No.: 841-2098Brand: HARTINGManufacturers Part No.: 09200162613Distrelec Article No.: 14342465
brand-logo

Technical documents

Specifications

Brand

Harting

Current Rating

16A

Gender

Male

Series

Han-A

Number Of Rows

2

Voltage Rating

250 V

Number Of Contacts

16

Distrelec Product Id

14342465

Country of Origin

Romania

Product details

Harting-Han insert Modules

Male and female inserts for use with Harting-Han series of hoods and housing, available in screw terminal and crimp contact versions as specified.

Han A® 10A to 16A Screw Series

These Han A® inserts are available in 10A and 16A current ratings. They are intended for use typically with hoods and housing; RS stock Nos. 114-8024, 181-0662 and 181-0690 and the associated ranges. These hoods and housings are associated to a specific Harting 'Size' number.

Stock information temporarily unavailable.

P.O.A.

Harting Insert Screw, Han-A Male, 16 Way, 2 Row, Rated At 16A, 250 V

P.O.A.

Harting Insert Screw, Han-A Male, 16 Way, 2 Row, Rated At 16A, 250 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Harting

Current Rating

16A

Gender

Male

Series

Han-A

Number Of Rows

2

Voltage Rating

250 V

Number Of Contacts

16

Distrelec Product Id

14342465

Country of Origin

Romania

Product details

Harting-Han insert Modules

Male and female inserts for use with Harting-Han series of hoods and housing, available in screw terminal and crimp contact versions as specified.

Han A® 10A to 16A Screw Series

These Han A® inserts are available in 10A and 16A current ratings. They are intended for use typically with hoods and housing; RS stock Nos. 114-8024, 181-0662 and 181-0690 and the associated ranges. These hoods and housings are associated to a specific Harting 'Size' number.