HARTING Han A Heavy Duty Power Connector Hood, PG21 Thread, Top Entry

RS Stock No.: 363-7964Brand: HARTINGManufacturers Part No.: 09200320420
brand-logo

Technical documents

Specifications

Brand

Harting

Series

Han A

Type

Connector Hood

Thread Size

PG21

Manufacturer Size Code

32A

Body Orientation

Top Entry

IP Rating

IP65

Country of Origin

Germany

Product details

Hoods and Housings

Metal bodied
Accepts two Harting ’Size’ 16A inserts
Two locking lever functionality on housing and hoods

Warning

These connectors should not be mated or unmated under electrical load. Connectors of the same or different types arranged in a line should be polarised to prevent the possibility of wrong connection.

Approvals

UL, CSA, SEV

Range 4 - (Harting Size 32A)

These hoods and housings are compatible with appropriate inserts from the Han A®, and D series. The 'compatibility' details that relationship by indicating the specific Harting insert series, together with a stock number typical of each insert range.

You may be interested in
Stock information temporarily unavailable.

P.O.A.

HARTING Han A Heavy Duty Power Connector Hood, PG21 Thread, Top Entry

P.O.A.

HARTING Han A Heavy Duty Power Connector Hood, PG21 Thread, Top Entry
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 11P.O.A.
12 - 24P.O.A.
25+P.O.A.
You may be interested in

Technical documents

Specifications

Brand

Harting

Series

Han A

Type

Connector Hood

Thread Size

PG21

Manufacturer Size Code

32A

Body Orientation

Top Entry

IP Rating

IP65

Country of Origin

Germany

Product details

Hoods and Housings

Metal bodied
Accepts two Harting ’Size’ 16A inserts
Two locking lever functionality on housing and hoods

Warning

These connectors should not be mated or unmated under electrical load. Connectors of the same or different types arranged in a line should be polarised to prevent the possibility of wrong connection.

Approvals

UL, CSA, SEV

Range 4 - (Harting Size 32A)

These hoods and housings are compatible with appropriate inserts from the Han A®, and D series. The 'compatibility' details that relationship by indicating the specific Harting insert series, together with a stock number typical of each insert range.

You may be interested in