HARTING Heavy Duty Power Connector Insert, 10A, Female, Han D Series, 25 Contacts

RS Stock No.: 114-8080Brand: HARTINGManufacturers Part No.: 09210253101Distrelec Article No.: 14343695
brand-logo

Technical documents

Specifications

Brand

Harting

Current Rating

10A

Gender

Female

Series

Han D

Type

Connector Insert

Number Of Rows

3

Voltage Rating

250 V

Number Of Contacts

25

Body Orientation

Straight

Country of Origin

Romania

Product details

Han D® Inserts

• High density
• Poles: 7-64
• Crimp contacts must be ordered separately except stock nos. 700-8070 and 700-8089 as contacts are internal and fitted
• Contacts have option of sizes and plating

Warning

These connectors should not be mated or unmated under electrical load. Connectors of the same or different types arranged in a line should be polarised to prevent mis-mating.

Approvals

UL, CSA, SEV

Stock information temporarily unavailable.

P.O.A.

HARTING Heavy Duty Power Connector Insert, 10A, Female, Han D Series, 25 Contacts

P.O.A.

HARTING Heavy Duty Power Connector Insert, 10A, Female, Han D Series, 25 Contacts
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 14P.O.A.
15 - 49P.O.A.
50+P.O.A.

Technical documents

Specifications

Brand

Harting

Current Rating

10A

Gender

Female

Series

Han D

Type

Connector Insert

Number Of Rows

3

Voltage Rating

250 V

Number Of Contacts

25

Body Orientation

Straight

Country of Origin

Romania

Product details

Han D® Inserts

• High density
• Poles: 7-64
• Crimp contacts must be ordered separately except stock nos. 700-8070 and 700-8089 as contacts are internal and fitted
• Contacts have option of sizes and plating

Warning

These connectors should not be mated or unmated under electrical load. Connectors of the same or different types arranged in a line should be polarised to prevent mis-mating.

Approvals

UL, CSA, SEV