Interface Module, Cable Mount, 41 Pole, 250 V, 10A

RS Stock No.: 365-2020Brand: HARTINGManufacturers Part No.: 09210404701
brand-logo
View all in Interface Modules

Technical documents

Specifications

Brand

Harting

Number Of Contacts

41

Mounting Type

Cable Mount

Voltage Rating

250 V

Current Rating

10A

Depth

78mm

Product details

Han D® AV Terminal Blocks

Separate pre-mating earth terminal
Use in conjunction with the bulkhead/panel mount housing to allow a terminal block style wire termination inside the equipment

Warning

These connectors should not be mated or unmated under electrical load. Connectors of the same or different types arranged in a line should be polarised to prevent the possibility of wrong connection.

Approvals

UL, CSA, SEV

Optocoupler, Intelligent Power Module (IPM) Interface, Avago Technologies

Avago Technologies optocouplers for IPM (Intelligent Power Module) interface exhibit short propagation delay, fast IGBT switching, high common mode transient rejection and wide operating temperature range.
Avago Technologies R2Coupler™ isolation products provide the reinforced insulation and reliability needed for critical automotive and high temperature applications.

Stock information temporarily unavailable.

P.O.A.

Interface Module, Cable Mount, 41 Pole, 250 V, 10A

P.O.A.

Interface Module, Cable Mount, 41 Pole, 250 V, 10A
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5P.O.A.
6+P.O.A.

Technical documents

Specifications

Brand

Harting

Number Of Contacts

41

Mounting Type

Cable Mount

Voltage Rating

250 V

Current Rating

10A

Depth

78mm

Product details

Han D® AV Terminal Blocks

Separate pre-mating earth terminal
Use in conjunction with the bulkhead/panel mount housing to allow a terminal block style wire termination inside the equipment

Warning

These connectors should not be mated or unmated under electrical load. Connectors of the same or different types arranged in a line should be polarised to prevent the possibility of wrong connection.

Approvals

UL, CSA, SEV

Optocoupler, Intelligent Power Module (IPM) Interface, Avago Technologies

Avago Technologies optocouplers for IPM (Intelligent Power Module) interface exhibit short propagation delay, fast IGBT switching, high common mode transient rejection and wide operating temperature range.
Avago Technologies R2Coupler™ isolation products provide the reinforced insulation and reliability needed for critical automotive and high temperature applications.