Han D Series size 24 B Connector Insert, Male, 64 Way, 10A, 250 V

RS Stock No.: 114-8147Brand: HARTINGManufacturers Part No.: 09210643001Distrelec Article No.: 14343646
brand-logo

Technical documents

Specifications

Brand

Harting

Number Of Contacts

64

Type

Connector Insert

Current Rating

10A

Series

Han D

Manufacturer Size Code

24 B

Voltage Rating

250 V

Gender

Male

Number Of Rows

4

Body Orientation

Straight

CAD Drawing

3D CAD Model

Country of Origin

Germany

Product details

Han D® Inserts

• High density
• Poles: 7-64
• Crimp contacts must be ordered separately except stock nos. 700-8070 and 700-8089 as contacts are internal and fitted
• Contacts have option of sizes and plating

Warning

These connectors should not be mated or unmated under electrical load. Connectors of the same or different types arranged in a line should be polarised to prevent mis-mating.

Approvals

UL, CSA, SEV

Stock information temporarily unavailable.

P.O.A.

Han D Series size 24 B Connector Insert, Male, 64 Way, 10A, 250 V

P.O.A.

Han D Series size 24 B Connector Insert, Male, 64 Way, 10A, 250 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 14P.O.A.
15 - 49P.O.A.
50+P.O.A.

Technical documents

Specifications

Brand

Harting

Number Of Contacts

64

Type

Connector Insert

Current Rating

10A

Series

Han D

Manufacturer Size Code

24 B

Voltage Rating

250 V

Gender

Male

Number Of Rows

4

Body Orientation

Straight

CAD Drawing

3D CAD Model

Country of Origin

Germany

Product details

Han D® Inserts

• High density
• Poles: 7-64
• Crimp contacts must be ordered separately except stock nos. 700-8070 and 700-8089 as contacts are internal and fitted
• Contacts have option of sizes and plating

Warning

These connectors should not be mated or unmated under electrical load. Connectors of the same or different types arranged in a line should be polarised to prevent mis-mating.

Approvals

UL, CSA, SEV