Technical documents
Specifications
Brand
HartingNumber Of Contacts
32
Gender
Female
Number Of Rows
2
Body Orientation
Straight
Termination Method
Solder
Row Loading
a/b
Type
2B
Pitch
2.54mm
Mounting Type
Through Hole
Contact Plating
Gold over Nickel
Class Rating
C2
Current Rating
2A
Country of Origin
Germany
Product details
Harting DIN 41612 Complementary Type 2B Backplane Signal Connectors
Harting DIN 41612 complementary type 2B backplane signal connectors are designed for PCB applications with a maximum of 2A per contact. Hard wearing and durable with a good mating cycle, these DIN 41612 complementary type 2B PCB backplane signal connectors offer an economical solution to many electronic signal connector design applications.
Operating temp -55 to +125 °C
2A max per contact
Test voltage 1kV
Contact resistance up to 20mΩ
Thermoplastic resin - glass fibre filled
Copper alloy contacts
Termination Method - Solder
DIN41612 - Harting Range
DIN 41612 connectors for interconnection in all 19in Eurocard racking systems.
P.O.A.
Standard
1
P.O.A.
Standard
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 14 | P.O.A. |
15 - 49 | P.O.A. |
50 - 99 | P.O.A. |
100 - 249 | P.O.A. |
250+ | P.O.A. |
Technical documents
Specifications
Brand
HartingNumber Of Contacts
32
Gender
Female
Number Of Rows
2
Body Orientation
Straight
Termination Method
Solder
Row Loading
a/b
Type
2B
Pitch
2.54mm
Mounting Type
Through Hole
Contact Plating
Gold over Nickel
Class Rating
C2
Current Rating
2A
Country of Origin
Germany
Product details
Harting DIN 41612 Complementary Type 2B Backplane Signal Connectors
Harting DIN 41612 complementary type 2B backplane signal connectors are designed for PCB applications with a maximum of 2A per contact. Hard wearing and durable with a good mating cycle, these DIN 41612 complementary type 2B PCB backplane signal connectors offer an economical solution to many electronic signal connector design applications.
Operating temp -55 to +125 °C
2A max per contact
Test voltage 1kV
Contact resistance up to 20mΩ
Thermoplastic resin - glass fibre filled
Copper alloy contacts
Termination Method - Solder
DIN41612 - Harting Range
DIN 41612 connectors for interconnection in all 19in Eurocard racking systems.