HARTING DIN 41612 32 Way 2.54mm Pitch, Type DIN 41612 Connector, 3 Row, Horizontal DIN 41612 Connector, Socket

RS Stock No.: 162-465Brand: HARTINGManufacturers Part No.: 09272326801
brand-logo
View all in DIN 41612 Connectors

Technical documents

Specifications

Brand

Harting

Number Of Contacts

32

Gender

Female

Number Of Rows

3

Body Orientation

Horizontal

Termination Method

Solder

Type

DIN 41612 Connector

Pitch

2.54mm

Series

DIN 41612

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

HARTING DIN 41612 32 Way 2.54mm Pitch, Type DIN 41612 Connector, 3 Row, Horizontal DIN 41612 Connector, Socket

P.O.A.

HARTING DIN 41612 32 Way 2.54mm Pitch, Type DIN 41612 Connector, 3 Row, Horizontal DIN 41612 Connector, Socket
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Harting

Number Of Contacts

32

Gender

Female

Number Of Rows

3

Body Orientation

Horizontal

Termination Method

Solder

Type

DIN 41612 Connector

Pitch

2.54mm

Series

DIN 41612

Country of Origin

Germany