HARTING Han B Heavy Duty Power Connector Hood, Side Entry

RS Stock No.: 181-0808Brand: HARTINGManufacturers Part No.: 09300320522
brand-logo

Technical documents

Specifications

Brand

Harting

Series

Han B

Type

Connector Hood

Size

32B

Manufacturer Size Code

32B

Body Orientation

Side Entry

IP Rating

IP65

Country of Origin

Germany

Product details

Hoods and Housing 32B

Two locking levers on housings
Cable gland available separately, see stock no. 313-6477 (typical of range)

Warning

These connectors should not be mated or unmated under electrical load. Connectors of the same or different types arranged in a line should be polarised to prevent the possibility of wrong connection.

Approvals

UL, CSA, SEV

Range 9 - (Harting Size 32B)

These hoods and housings are compatible with appropriate inserts from the Han D®, DD, E, EE, HsB, Com and Modular series. The 'compatibility' table associated with item type 1 details that relationship by indicating the specific Harting insert series, together with a stock number typical of each insert range.

Stock information temporarily unavailable.

P.O.A.

HARTING Han B Heavy Duty Power Connector Hood, Side Entry

P.O.A.

HARTING Han B Heavy Duty Power Connector Hood, Side Entry
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 11P.O.A.
12 - 24P.O.A.
25+P.O.A.

Technical documents

Specifications

Brand

Harting

Series

Han B

Type

Connector Hood

Size

32B

Manufacturer Size Code

32B

Body Orientation

Side Entry

IP Rating

IP65

Country of Origin

Germany

Product details

Hoods and Housing 32B

Two locking levers on housings
Cable gland available separately, see stock no. 313-6477 (typical of range)

Warning

These connectors should not be mated or unmated under electrical load. Connectors of the same or different types arranged in a line should be polarised to prevent the possibility of wrong connection.

Approvals

UL, CSA, SEV

Range 9 - (Harting Size 32B)

These hoods and housings are compatible with appropriate inserts from the Han D®, DD, E, EE, HsB, Com and Modular series. The 'compatibility' table associated with item type 1 details that relationship by indicating the specific Harting insert series, together with a stock number typical of each insert range.