HARTING Contact, Female, Han Contacts Series, 1 Contacts

RS Stock No.: 221-1729Brand: HARTINGManufacturers Part No.: 09320006207Distrelec Article No.: 14344685
brand-logo

Technical documents

Specifications

Brand

Harting

Gender

Female

Series

Han Contacts

Type

Crimp Contact

For Use With

Heavy Duty Power Connectors

Pole Format

1P+E

Range

Han 40A Crimp, Han C, Han CC, Han CD, Han Com, Han HSC

Number Of Contacts

1

Country of Origin

Germany

Product details

Han® C Module

3 contacts for power circuits
2 ranges for cable up to 5mm and 7.5mm diameter
Modules are polarised
Crimp contacts available to accomodation 4mm2 and 6mm2 cable
Mating cycles ≥500

Warning

These connectors should not be mated or unmated under electrical load. Connectors of the same or different types arranged in a line should be polarised to prevent the possibility of wrong connection.

Harting Han® Modular

The Han-Modular series is a system consisting of insert modules and frames into which the insert modules fit. These in turn may be fitted to standard Han® housings. The system allows a variety of insert configurations within the one connector assembly. The Han-Modular system is designed to meet specific requirements of individual customers and offers flexibility when considering connections for signal, power & pneumatic lines when a solution is required with one connector Apart from the quality of the crimp connector, the right choice of the assembly tool is the basic element of a reliable connection. HARTING offers appropriate crimping tools for different levels of automation for all connectors.

You may be interested in
HARTING Contact, Female, Han Contacts Series, 1 Contacts
P.O.A.Each (In a Pack of 25) (ex VAT)
Stock information temporarily unavailable.

P.O.A.

HARTING Contact, Female, Han Contacts Series, 1 Contacts

P.O.A.

HARTING Contact, Female, Han Contacts Series, 1 Contacts
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
5 - 70P.O.A.
75 - 245P.O.A.
250+P.O.A.
You may be interested in
HARTING Contact, Female, Han Contacts Series, 1 Contacts
P.O.A.Each (In a Pack of 25) (ex VAT)

Technical documents

Specifications

Brand

Harting

Gender

Female

Series

Han Contacts

Type

Crimp Contact

For Use With

Heavy Duty Power Connectors

Pole Format

1P+E

Range

Han 40A Crimp, Han C, Han CC, Han CD, Han Com, Han HSC

Number Of Contacts

1

Country of Origin

Germany

Product details

Han® C Module

3 contacts for power circuits
2 ranges for cable up to 5mm and 7.5mm diameter
Modules are polarised
Crimp contacts available to accomodation 4mm2 and 6mm2 cable
Mating cycles ≥500

Warning

These connectors should not be mated or unmated under electrical load. Connectors of the same or different types arranged in a line should be polarised to prevent the possibility of wrong connection.

Harting Han® Modular

The Han-Modular series is a system consisting of insert modules and frames into which the insert modules fit. These in turn may be fitted to standard Han® housings. The system allows a variety of insert configurations within the one connector assembly. The Han-Modular system is designed to meet specific requirements of individual customers and offers flexibility when considering connections for signal, power & pneumatic lines when a solution is required with one connector Apart from the quality of the crimp connector, the right choice of the assembly tool is the basic element of a reliable connection. HARTING offers appropriate crimping tools for different levels of automation for all connectors.

You may be interested in
HARTING Contact, Female, Han Contacts Series, 1 Contacts
P.O.A.Each (In a Pack of 25) (ex VAT)