HARTING Plug In Jumper, Han ES Press Series 2 Way, For Use With Han E Series Connector, Han ES Series Connector, Han

RS Stock No.: 113-8687Brand: HARTINGManufacturers Part No.: 09330009820
brand-logo

Technical documents

Specifications

Brand

Harting

Accessory Type

Plug In Jumper

Gender

Male

Current Rating

16A

Voltage Rating

500 V

Number Of Contacts

2

Range

Han ES

Series

Han ES Press

For Use With

Han E Series Connector, Han ES Series Connector, Han ESS Series Connector

Number Of Rows

1

Pole Format

2P

Country of Origin

China

Product details

ES Press Plug In Jumper

Han ES Press Plug In Jumper

From Harting, this plug in jumper is for use with the Han ES Press connection system. The Han ES Press system allows connectors to terminate with push-in conductors, and allow plug-in jumpers to enable multiple contacts to be bridged directly to the connector. This press in design saves time by providing a safe and simple way to assemble vibration-proof conductors, with or without a ferrule.

The ES Press system allows simple and quick termination without the need for any tooling.

Features and Benefits

• Connectors compatible with Han E, Han ES and Han ESS Standards
• Multiple connection possibilities
• Quick and simple assembly
• No tooling required
• Audible click to assure correct fitting of jumpers
• Jumpers available in red, blue and black variants.

Han ES Press

Stock information temporarily unavailable.

P.O.A.

HARTING Plug In Jumper, Han ES Press Series 2 Way, For Use With Han E Series Connector, Han ES Series Connector, Han

P.O.A.

HARTING Plug In Jumper, Han ES Press Series 2 Way, For Use With Han E Series Connector, Han ES Series Connector, Han
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Harting

Accessory Type

Plug In Jumper

Gender

Male

Current Rating

16A

Voltage Rating

500 V

Number Of Contacts

2

Range

Han ES

Series

Han ES Press

For Use With

Han E Series Connector, Han ES Series Connector, Han ESS Series Connector

Number Of Rows

1

Pole Format

2P

Country of Origin

China

Product details

ES Press Plug In Jumper

Han ES Press Plug In Jumper

From Harting, this plug in jumper is for use with the Han ES Press connection system. The Han ES Press system allows connectors to terminate with push-in conductors, and allow plug-in jumpers to enable multiple contacts to be bridged directly to the connector. This press in design saves time by providing a safe and simple way to assemble vibration-proof conductors, with or without a ferrule.

The ES Press system allows simple and quick termination without the need for any tooling.

Features and Benefits

• Connectors compatible with Han E, Han ES and Han ESS Standards
• Multiple connection possibilities
• Quick and simple assembly
• No tooling required
• Audible click to assure correct fitting of jumpers
• Jumpers available in red, blue and black variants.

Han ES Press