HARTING Panel Mounting Part, Han Snap Series , For Use With All Insert of the Hood Series Han B

RS Stock No.: 173-7699Brand: HARTINGManufacturers Part No.: 09330009984
brand-logo

Technical documents

Specifications

Brand

Harting

Accessory Type

Panel Mounting Part

Size

10B

Range

Heavy Duty Inserts

Series

HAN Snap

For Use With

All Insert of the Hood Series Han B

Number Of Rows

2

Country of Origin

Germany

Product details

Han-Snap Module Components

A range of component parts suitable for use with the Han-Snap range of housings, hoods and inserts. Insert mount (843-0190) is suitable for all standard insert size Han 6B, 10B, 16B and 24B.

Han-Snap Series

Stock information temporarily unavailable.

P.O.A.

HARTING Panel Mounting Part, Han Snap Series , For Use With All Insert of the Hood Series Han B

P.O.A.

HARTING Panel Mounting Part, Han Snap Series , For Use With All Insert of the Hood Series Han B
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Harting

Accessory Type

Panel Mounting Part

Size

10B

Range

Heavy Duty Inserts

Series

HAN Snap

For Use With

All Insert of the Hood Series Han B

Number Of Rows

2

Country of Origin

Germany

Product details

Han-Snap Module Components

A range of component parts suitable for use with the Han-Snap range of housings, hoods and inserts. Insert mount (843-0190) is suitable for all standard insert size Han 6B, 10B, 16B and 24B.

Han-Snap Series