HARTING Connector Set, 6 Way, 16A, Female, Han E, 500 V

RS Stock No.: 492-5600Brand: HARTINGManufacturers Part No.: 09330062701+19300061250Distrelec Article No.: 30400969
brand-logo
View all in Heavy Duty Power Connectors

Technical documents

Specifications

Brand

Harting

Number Of Contacts

6

Current Rating

16A

Gender

Female

Series

Han E

Type

Connector Set

Voltage Rating

500 V

Thread Size

M20

Pole Format

6 + PE

Manufacturer Size Code

6 B

Distrelec Product Id

30400969

Country of Origin

Germany

Product details

Surface Mounting Housing Socket + Female Insert

From Harting, this combination of components is part of the Han E range of Connector Assembly Packs.

Approvals

UL, CSA, SEV

Han E® Connector Assembly Packs

Two-part packs that provide towards the assembly of Harting Han E® metal-bodied cable plugs, cable coupling hoods, bulkhead/panel mounting housings, and surface mounting housing sockets. Screw terminal connection. Each pack contains a hood or housing, and male or female insert. All the individual components are available separately from within the relevant Ranges of inserts, hoods, and housings. All are rated at 450 – 500V, and 16A, suitable cable glands are available separately

Stock information temporarily unavailable.

P.O.A.

HARTING Connector Set, 6 Way, 16A, Female, Han E, 500 V

P.O.A.

HARTING Connector Set, 6 Way, 16A, Female, Han E, 500 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 11P.O.A.
12 - 24P.O.A.
25+P.O.A.

Technical documents

Specifications

Brand

Harting

Number Of Contacts

6

Current Rating

16A

Gender

Female

Series

Han E

Type

Connector Set

Voltage Rating

500 V

Thread Size

M20

Pole Format

6 + PE

Manufacturer Size Code

6 B

Distrelec Product Id

30400969

Country of Origin

Germany

Product details

Surface Mounting Housing Socket + Female Insert

From Harting, this combination of components is part of the Han E range of Connector Assembly Packs.

Approvals

UL, CSA, SEV

Han E® Connector Assembly Packs

Two-part packs that provide towards the assembly of Harting Han E® metal-bodied cable plugs, cable coupling hoods, bulkhead/panel mounting housings, and surface mounting housing sockets. Screw terminal connection. Each pack contains a hood or housing, and male or female insert. All the individual components are available separately from within the relevant Ranges of inserts, hoods, and housings. All are rated at 450 – 500V, and 16A, suitable cable glands are available separately