Technical documents
Specifications
Brand
HartingNumber Of Contacts
6
Type
Connector Insert
Current Rating
16A
Series
Han B
Manufacturer Size Code
6 B
Voltage Rating
500 V
Gender
Male
IP Rating
IP65
Number Of Rows
2
Thread Size
M3 x 10
Pole Format
6P+E
Product details
Han E® AV Terminal Blocks
From Han E, these AV terminal blocks are used in conjunction with the bulkhead/panel mount housing to allow a terminal block style wire termination inside the equipment, perfect for customizable connection solutions.
Features and Benefits:
• Inserts available with 6 to 24 poles plus pre-mating earth
• Screw terminal wire acceptance 0.2 to 2.5mm²
• Mechanical life of 500 mating cycles
• Compatible with the Han E ES AV and Han E AV range of Hoods and Housings
Warning
These connectors should not be mated or unmated under electrical load. Connectors of the same or different types arranged in a line should be polarised to prevent the possibility of wrong connection.
Approvals
UL, CSA, SEV
Han E® AV 16A Terminal Blocks
These Han E® AV inserts are rated at 16A. They are intended for use with hoods and housings contained within ranges 5, 6, 7, & 8. These housing ranges are associated to a specific Harting 'Size' number identifier. See the 'compatibility' table for details of this relationship, and stock numbers of housings that are typical of each range.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
| quantity | Unit price |
|---|---|
| 1 - 11 | P.O.A. |
| 12 - 24 | P.O.A. |
| 25+ | P.O.A. |
Technical documents
Specifications
Brand
HartingNumber Of Contacts
6
Type
Connector Insert
Current Rating
16A
Series
Han B
Manufacturer Size Code
6 B
Voltage Rating
500 V
Gender
Male
IP Rating
IP65
Number Of Rows
2
Thread Size
M3 x 10
Pole Format
6P+E
Product details
Han E® AV Terminal Blocks
From Han E, these AV terminal blocks are used in conjunction with the bulkhead/panel mount housing to allow a terminal block style wire termination inside the equipment, perfect for customizable connection solutions.
Features and Benefits:
• Inserts available with 6 to 24 poles plus pre-mating earth
• Screw terminal wire acceptance 0.2 to 2.5mm²
• Mechanical life of 500 mating cycles
• Compatible with the Han E ES AV and Han E AV range of Hoods and Housings
Warning
These connectors should not be mated or unmated under electrical load. Connectors of the same or different types arranged in a line should be polarised to prevent the possibility of wrong connection.
Approvals
UL, CSA, SEV
Han E® AV 16A Terminal Blocks
These Han E® AV inserts are rated at 16A. They are intended for use with hoods and housings contained within ranges 5, 6, 7, & 8. These housing ranges are associated to a specific Harting 'Size' number identifier. See the 'compatibility' table for details of this relationship, and stock numbers of housings that are typical of each range.
