Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

HARTING Heavy Duty Power Connector Insert, 16A, Male, Han ES Series, 10 Contacts

RS Stock No.: 172-8513Brand: HARTINGManufacturers Part No.: 09330102616Distrelec Article No.: 14348215
brand-logo

Technical documents

Specifications

Brand

Harting

Current Rating

16A

Gender

Male

Series

Han ES

Type

Connector Insert

Number Of Rows

2

Voltage Rating

500 V

Number Of Contacts

10

Body Orientation

Straight

Distrelec Product Id

14348215

Country of Origin

Germany

Product details

Cage Clamp Contact Inserts

From Harting, this series of robust cage clamp contact inserts are suitable for wire termination of 26-14awg (0.14 – 2.5mm²) and require no tooling. These cage clamp contact inserts are ideal for when quick and simplistic termination is required in heavy duty power applications. Available in 6 to 24 poles, they have a current rating of 16A and a working voltage of 500V.

Warning

These connectors should not be mated or unmated under electrical load. Connectors of the same or different types arranged in a line should be polarised to prevent the possibility of a wrong connection.

Approvals

UL, CSA, SEV

Han® ES 16A Cage Clamp Series

These Han® ES inserts are rated at 16A. They are intended for use with hoods and housings contained within ranges 5, 6, 7, & 8. These hood and housing ranges are associated to a specific Harting 'Size' number identifier. See the 'compatibility' table for details of this relationship, and stock numbers of hoods and housings that are typical of each range.

You may be interested in
Stock information temporarily unavailable.

P.O.A.

HARTING Heavy Duty Power Connector Insert, 16A, Male, Han ES Series, 10 Contacts

P.O.A.

HARTING Heavy Duty Power Connector Insert, 16A, Male, Han ES Series, 10 Contacts
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 14P.O.A.
15 - 49P.O.A.
50+P.O.A.
You may be interested in

Technical documents

Specifications

Brand

Harting

Current Rating

16A

Gender

Male

Series

Han ES

Type

Connector Insert

Number Of Rows

2

Voltage Rating

500 V

Number Of Contacts

10

Body Orientation

Straight

Distrelec Product Id

14348215

Country of Origin

Germany

Product details

Cage Clamp Contact Inserts

From Harting, this series of robust cage clamp contact inserts are suitable for wire termination of 26-14awg (0.14 – 2.5mm²) and require no tooling. These cage clamp contact inserts are ideal for when quick and simplistic termination is required in heavy duty power applications. Available in 6 to 24 poles, they have a current rating of 16A and a working voltage of 500V.

Warning

These connectors should not be mated or unmated under electrical load. Connectors of the same or different types arranged in a line should be polarised to prevent the possibility of a wrong connection.

Approvals

UL, CSA, SEV

Han® ES 16A Cage Clamp Series

These Han® ES inserts are rated at 16A. They are intended for use with hoods and housings contained within ranges 5, 6, 7, & 8. These hood and housing ranges are associated to a specific Harting 'Size' number identifier. See the 'compatibility' table for details of this relationship, and stock numbers of hoods and housings that are typical of each range.

You may be interested in