HARTING Heavy Duty Power Connector Insert, 16A, Female, Han ES Press Series, 10 Contacts

Technical documents
Specifications
Brand
HartingCurrent Rating
16A
Gender
Female
Series
Han ES Press
Type
Connector Insert
Termination Method
Cage Clamp
Pole Format
10P
Number Of Rows
2
Voltage Rating
500 V
Mounting Type
Panel Mount
Range
Han ES
Number Of Contacts
10
Contact Plating
Silver
Thread Size
M3 x 10
Contact Material
Copper Alloy
Body Orientation
Straight
Country of Origin
Germany
Product details
Harting Han ES Press Modular Inserts
Han ES Press male and female modular inserts with a vibration proof design, silver plated contacts and a 16 A rated current. These Han ES Press inserts feature cage clamp terminations for quick and easy wiring, no additional tooling is required. The inserts accept a wire size range of 0.14 mm2 to 2.5 mm2. Optional ES Press plug in jumpers can be used to quickly and easily bridge contacts directly in the connector. The jumpers can also be used to implement Star and Delta Motor connections. These Han 16 ES Press and Han 24 ES Press modular inserts can be used with Han B, Han M, Han EMC, Han Easy Hood, Han HPR hoods and housing. All models are highly reliable and excellent quality.
Features and Benefits
Cage clamp terminations for quick and easy wiring
Vibration proof design
Accept plug in jumpers for contact bridging and Star and Delta • • Motor connections
Multiple connection possibilities
Can with used with wide range of hoods and housings
Han ES Press
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
HartingCurrent Rating
16A
Gender
Female
Series
Han ES Press
Type
Connector Insert
Termination Method
Cage Clamp
Pole Format
10P
Number Of Rows
2
Voltage Rating
500 V
Mounting Type
Panel Mount
Range
Han ES
Number Of Contacts
10
Contact Plating
Silver
Thread Size
M3 x 10
Contact Material
Copper Alloy
Body Orientation
Straight
Country of Origin
Germany
Product details
Harting Han ES Press Modular Inserts
Han ES Press male and female modular inserts with a vibration proof design, silver plated contacts and a 16 A rated current. These Han ES Press inserts feature cage clamp terminations for quick and easy wiring, no additional tooling is required. The inserts accept a wire size range of 0.14 mm2 to 2.5 mm2. Optional ES Press plug in jumpers can be used to quickly and easily bridge contacts directly in the connector. The jumpers can also be used to implement Star and Delta Motor connections. These Han 16 ES Press and Han 24 ES Press modular inserts can be used with Han B, Han M, Han EMC, Han Easy Hood, Han HPR hoods and housing. All models are highly reliable and excellent quality.
Features and Benefits
Cage clamp terminations for quick and easy wiring
Vibration proof design
Accept plug in jumpers for contact bridging and Star and Delta • • Motor connections
Multiple connection possibilities
Can with used with wide range of hoods and housings