Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

HARTING Han E Heavy Duty Power Connector Hood, 24 Contacts, M25 Thread

RS Stock No.: 492-5543Brand: HARTINGManufacturers Part No.: 09330242601+19300241521Distrelec Article No.: 30400980
brand-logo

Technical documents

Specifications

Brand

Harting

Type

Surface Kit

Series

Han E

Number Of Contacts

24

Thread Size

M25

Current Rating

16.0A

Voltage Rating

500 V

Gender

Male

Distrelec Product Id

30400980

Country of Origin

Germany

Product details

Hood Cable Plug + Male Insert

From Harting, this combination of components is part of the Han E range of Connector Assembly Packs.

Approvals

UL, CSA, SEV

Han E® Connector Assembly Packs

Two-part packs that provide towards the assembly of Harting Han E® metal-bodied cable plugs, cable coupling hoods, bulkhead/panel mounting housings, and surface mounting housing sockets. Screw terminal connection. Each pack contains a hood or housing, and male or female insert. All the individual components are available separately from within the relevant Ranges of inserts, hoods, and housings. All are rated at 450 – 500V, and 16A, suitable cable glands are available separately

Stock information temporarily unavailable.

P.O.A.

HARTING Han E Heavy Duty Power Connector Hood, 24 Contacts, M25 Thread

P.O.A.

HARTING Han E Heavy Duty Power Connector Hood, 24 Contacts, M25 Thread
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 11P.O.A.
12 - 24P.O.A.
25+P.O.A.

Technical documents

Specifications

Brand

Harting

Type

Surface Kit

Series

Han E

Number Of Contacts

24

Thread Size

M25

Current Rating

16.0A

Voltage Rating

500 V

Gender

Male

Distrelec Product Id

30400980

Country of Origin

Germany

Product details

Hood Cable Plug + Male Insert

From Harting, this combination of components is part of the Han E range of Connector Assembly Packs.

Approvals

UL, CSA, SEV

Han E® Connector Assembly Packs

Two-part packs that provide towards the assembly of Harting Han E® metal-bodied cable plugs, cable coupling hoods, bulkhead/panel mounting housings, and surface mounting housing sockets. Screw terminal connection. Each pack contains a hood or housing, and male or female insert. All the individual components are available separately from within the relevant Ranges of inserts, hoods, and housings. All are rated at 450 – 500V, and 16A, suitable cable glands are available separately