HARTING Heavy Duty Power Connector Insert, 16A, Female, Han E Series, 24 Contacts

Technical documents
Specifications
Brand
HartingCurrent Rating
16A
Gender
Female
Series
Han E
Type
Connector Insert
Termination Method
Screw
Pole Format
24P+E
Number Of Rows
2
Voltage Rating
500 V
Number Of Contacts
24
Thread Size
M3 x 10
Minimum Wire Size mm²
0.75mm²
Maximum Wire Size mm²
2.5mm²
Contact Plating
Silver
Contact Material
Copper Alloy
Distrelec Product Id
14343315
Maximum Wire Size (mm²)
2.5mm²
Minimum Wire Size (mm²)
0.75mm²
Country of Origin
Germany
Product details
Han E® Inserts
• Poles: 6-48 (screw connection – wire csa 2.5mm²
• The 32 and 48 pole versions require two contact inserts per connector half; a standard insert numbered 1 to 16 or 1 to 24 pole insert (m) or (f) together with one numbered 17 to 32 or numbered 25 to 48 insert (m) or (f).
• These are identified in the price table - e.g. 32P + E (17 – 32)
Warning
These connectors should not be mated or unmated under electrical load. Connectors of the same or different types arranged in a line should be polarised to prevent the possibility of wrong connection.
Approvals
UL, CSA, SEV
Han E® 16A Screw Series
These Han E® inserts are rated at 16A. They are intended for use with hoods and housings. All these hoods and housing ranges are associated to a specific Harting Size number identifier. See the compatibility table for details of this relationship, and stock numbers of hoods and housings that are typical of each range.
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 14 | P.O.A. |
15 - 49 | P.O.A. |
50+ | P.O.A. |
Technical documents
Specifications
Brand
HartingCurrent Rating
16A
Gender
Female
Series
Han E
Type
Connector Insert
Termination Method
Screw
Pole Format
24P+E
Number Of Rows
2
Voltage Rating
500 V
Number Of Contacts
24
Thread Size
M3 x 10
Minimum Wire Size mm²
0.75mm²
Maximum Wire Size mm²
2.5mm²
Contact Plating
Silver
Contact Material
Copper Alloy
Distrelec Product Id
14343315
Maximum Wire Size (mm²)
2.5mm²
Minimum Wire Size (mm²)
0.75mm²
Country of Origin
Germany
Product details
Han E® Inserts
• Poles: 6-48 (screw connection – wire csa 2.5mm²
• The 32 and 48 pole versions require two contact inserts per connector half; a standard insert numbered 1 to 16 or 1 to 24 pole insert (m) or (f) together with one numbered 17 to 32 or numbered 25 to 48 insert (m) or (f).
• These are identified in the price table - e.g. 32P + E (17 – 32)
Warning
These connectors should not be mated or unmated under electrical load. Connectors of the same or different types arranged in a line should be polarised to prevent the possibility of wrong connection.
Approvals
UL, CSA, SEV
Han E® 16A Screw Series
These Han E® inserts are rated at 16A. They are intended for use with hoods and housings. All these hoods and housing ranges are associated to a specific Harting Size number identifier. See the compatibility table for details of this relationship, and stock numbers of hoods and housings that are typical of each range.